SCR NON-SENS 600V 10A TO-252 - S6010DTP
| Digi-Key Part Number | S6010DTP-ND |
750 |
.56031 |
Extended Price
420.23 |
| Manufacturer Part Number | S6010DTP | |||
| Description | SCR NON-SENS 600V 10A TO-252 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S6010DTP |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S6010DTP S6010DTP |
S6010DTP Specification Sheet
SCR NON-SENS 600V 10A TO-252 - S6010DTP (S6010DTP-ND)
Related parts:SCR NON-SENS 600V 10A TO-252 - S6010DTP
Order 'scr non-sens 600v 10a to-252 - S6010DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010DTP-ND.
SCR NON-SENS 200V 10A TO-252 - S2010DTP
Order 'scr non-sens 200v 10a to-252 - S2010DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2010DTP-ND.
SCR NON-SENS 400V 10A TO-252 - S4010DTP
Order 'scr non-sens 400v 10a to-252 - S4010DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010DTP-ND.
SCR NON-SENS 600V 6A TO-252 - S6006DTP
Order 'scr non-sens 600v 6a to-252 - S6006DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006DTP-ND.
SCR NON-SENS 600V 8A TO-252 - S6008DTP
Order 'scr non-sens 600v 8a to-252 - S6008DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008DTP-ND.
SCR NON-SENS 600V 10A TO-252AA - S6010DRP
Order 'scr non-sens 600v 10a to-252aa - S6010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6010DCT-ND.
SCR NON-SENS 600V 10A TO-252AA - S6010DRP
Order 'scr non-sens 600v 10a to-252aa - S6010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6010DDKR-ND.
SCR NON-SENS 600V 10A TO-252AA - S6010DRP
Order 'scr non-sens 600v 10a to-252aa - S6010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010DTR-ND.
SCR NON-SENS 600V 10A TO-202 - S6010F1
Order 'scr non-sens 600v 10a to-202 - S6010F1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010F1-ND.
SCR NON-SENS 600V 10A TO-220 - S6010R
Order 'scr non-sens 600v 10a to-220 - S6010R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010R-ND.
SCR NON-SENS 600V 10A TO-251AA - S6010V
Order 'scr non-sens 600v 10a to-251aa - S6010V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010V-ND.
SCR NON-SENS 600V 10A TO-251 - S6010VTP
Order 'scr non-sens 600v 10a to-251 - S6010VTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010VTP-ND.
SCR NON-SENS 600V 12A TO-252 - S6012DTP
Order 'scr non-sens 600v 12a to-252 - S6012DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6012DTP-ND.
SCR NON-SENS 800V 10A TO-252 - S8010DTP
Order 'scr non-sens 800v 10a to-252 - S8010DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8010DTP-ND.
SCR NON-SENS 1000V 10A TO-252 - SK010DTP
Order 'scr non-sens 1000v 10a to-252 - SK010DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number SK010DTP-ND.
Send this link via E-Mail
Help With This Screen