SCR SENS GATE 600V 10A TO-252 - S6010DS3TP
| Digi-Key Part Number | S6010DS3TP-ND |
750 |
.53300 |
Extended Price
399.75 |
| Manufacturer Part Number | S6010DS3TP | |||
| Description | SCR SENS GATE 600V 10A TO-252 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S6010DS3TP |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S6010DS3TP S6010DS3TP |
S6010DS3TP Specification Sheet
SCR SENS GATE 600V 10A TO-252 - S6010DS3TP (S6010DS3TP-ND)
Related parts:SCR SENS GATE 600V 10A TO-252 - S6010DS3TP
Order 'scr sens gate 600v 10a to-252 - S6010DS3TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010DS3TP-ND.
SCR SENS GATE 600V 10A TO-252 - S6010DS2RP
Order 'scr sens gate 600v 10a to-252 - S6010DS2RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010DS2RP-ND.
SCR SENS GATE 600V 10A TO-252 - S6010DS2TP
Order 'scr sens gate 600v 10a to-252 - S6010DS2TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010DS2TP-ND.
SCR SENS GATE 600V 10A TO-252 - S6010DS3RP
Order 'scr sens gate 600v 10a to-252 - S6010DS3RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010DS3RP-ND.
SCR SENS GATE 600V 4A TO-252 - S6004DS1RP
Order 'scr sens gate 600v 4a to-252 - S6004DS1RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6004DS1RP-ND.
SCR SENS GATE 600V 4A TO-252 - S6004DS1TP
Order 'scr sens gate 600v 4a to-252 - S6004DS1TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6004DS1TP-ND.
SCR SENS GATE 600V 10A TO-202 - S6010FS21
Order 'scr sens gate 600v 10a to-202 - S6010FS21' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010FS21-ND.
SCR SENS GATE 600V 10A TO-202 - S6010FS31
Order 'scr sens gate 600v 10a to-202 - S6010FS31' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010FS31-ND.
SCR SENS GATE 600V 10A TO-251 - S6010VS2
Order 'scr sens gate 600v 10a to-251 - S6010VS2' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010VS2-ND.
SCR SENS GATE 600V 10A TO-251 - S6010VS2TP
Order 'scr sens gate 600v 10a to-251 - S6010VS2TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010VS2TP-ND.
SCR SENS GATE 600V 10A TO-251 - S6010VS3
Order 'scr sens gate 600v 10a to-251 - S6010VS3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010VS3-ND.
SCR SENS GATE 600V 10A TO-251 - S6010VS3TP
Order 'scr sens gate 600v 10a to-251 - S6010VS3TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010VS3TP-ND.
SCR SENS GATE 600V 0.8A TO-92 - EC103M1AP
Order 'scr sens gate 600v 0.8a to-92 - EC103M1AP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103M1AP-ND.
SCR SENS GATE 600V 0.8A TO-92 - EC103M1
Order 'scr sens gate 600v 0.8a to-92 - EC103M1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103M1-ND.
SCR SENS GATE 600V 0.8A TO-92 - EC103M1RP
Order 'scr sens gate 600v 0.8a to-92 - EC103M1RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103M1RP-ND.
Send this link via E-Mail
Help With This Screen