SCR NON-SENS 600V 8A TO-251AA - S6008V
| Digi-Key Part Number | S6008V-ND |
1000 |
.42250 |
Extended Price
422.50 |
| Manufacturer Part Number | S6008V | |||
| Description | SCR NON-SENS 600V 8A TO-251AA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S6008V |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
S6008V S6008V |
S6008V Specification Sheet
SCR NON-SENS 600V 8A TO-251AA - S6008V (S6008V-ND)
Related parts:SCR NON-SENS 600V 8A TO-251AA - S6008V
Order 'scr non-sens 600v 8a to-251aa - S6008V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008V-ND.
SCR NON-SENS 200V 8A TO-251AA - S2008V
Order 'scr non-sens 200v 8a to-251aa - S2008V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2008V-ND.
SCR NON-SENS 400V 8A TO-251AA - S4008V
Order 'scr non-sens 400v 8a to-251aa - S4008V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4008V-ND.
SCR NON-SENS 600V 6A TO-251AA - S6006V
Order 'scr non-sens 600v 6a to-251aa - S6006V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006V-ND.
SCR NON-SENS 600V 8A TO-252AA - S6008DRP
Order 'scr non-sens 600v 8a to-252aa - S6008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6008DCT-ND.
SCR NON-SENS 600V 8A TO-252AA - S6008DRP
Order 'scr non-sens 600v 8a to-252aa - S6008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6008DDKR-ND.
SCR NON-SENS 600V 8A TO-252 - S6008DTP
Order 'scr non-sens 600v 8a to-252 - S6008DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008DTP-ND.
SCR NON-SENS 600V 8A TO-252AA - S6008DRP
Order 'scr non-sens 600v 8a to-252aa - S6008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008DTR-ND.
SCR NON-SENS 600V 8A TO-202 - S6008F1
Order 'scr non-sens 600v 8a to-202 - S6008F1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008F1-ND.
SCR NON-SENS 600V 8A ISO TO-220 - S6008L53
Order 'scr non-sens 600v 8a iso to-220 - S6008L53' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L53-ND.
SCR NON-SENS 600V 8A ISO TO-220 - S6008L56
Order 'scr non-sens 600v 8a iso to-220 - S6008L56' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L56-ND.
SCR NON-SENS 600V 8A ISO TO-220 - S6008L58
Order 'scr non-sens 600v 8a iso to-220 - S6008L58' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L58-ND.
SCR NON-SENS 600V 8A ISO TO-220 - S6008LTP
Order 'scr non-sens 600v 8a iso to-220 - S6008LTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008LTP-ND.
SCR NON-SENS 600V 8A TO-220 - S6008R67
Order 'scr non-sens 600v 8a to-220 - S6008R67' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008R67-ND.
SCR NON-SENS 600V 8A TO-220 - S6008R67TP
Order 'scr non-sens 600v 8a to-220 - S6008R67TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008R67TP-ND.
Send this link via E-Mail
Help With This Screen