K-SERIES MIN ALUM ELEC CAP KIT - Q20997 - Kits
Panasonic - ECG (VA) General Purpose; Aluminum Electrolytic Capacitor Kit 160 pcs - 10 ea of 0.1µF ~ 100µF Q20997
| Digi-Key Part Number | P835-KIT-ND |
1 |
29.95000 |
Extended Price
29.95 |
| Manufacturer Part Number | Q20997 | |||
| Description | K-SERIES MIN ALUM ELEC CAP KIT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q20997 |
| Vendor | Panasonic - ECG (VA) |
| Category | Kits |
| Kit Type | General Purpose; Aluminum Electrolytic |
| Package / Case | Radial |
| Values | 160 pcs - 10 ea of 0.1µF ~ 100µF |
| Packaging | Notebook |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q20997 Q20997 P835 KIT ND P835KITND P835-KIT |
K-SERIES MIN ALUM ELEC CAP KIT - Q20997 (P835-KIT-ND) - Kits
Related parts Panasonic - ECG (VA) General Purpose; Aluminum Electrolytic Capacitor Kit 160 pcs - 10 ea of 0.1µF ~ 100µF Q20997K-SERIES MIN ALUM ELEC CAP KIT - Q20997
Order 'k-series min alum elec cap kit - Q20997' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P835-KIT-ND.
PANASONIC V SERIES CAP KIT - Q19544
Order 'panasonic v series cap kit - Q19544' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4542-KIT-ND.
VA TYPE ELECT CAP KIT 16 VALUES - Q15493
Order 'va type elect cap kit 16 values - Q15493' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2-KIT-ND.
NPO TYPE 1206 CAP KIT 30 VALUES - Q39556
Order 'npo type 1206 cap kit 30 values - Q39556' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC5-KIT-ND.
X7R TYPE 1206 CAP KIT 30 VALUES - Q25226
Order 'x7r type 1206 cap kit 30 values - Q25226' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC6-KIT-ND.
X7R TYPE 0805 CAP KIT 26 VALUES - Q25233
Order 'x7r type 0805 cap kit 26 values - Q25233' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC8-KIT-ND.
VV TYPE ELECT CAP KIT 21 VALUES - Q15482
Order 'vv type elect cap kit 21 values - Q15482' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE1-KIT-ND.
TEH TYPE TANT CAP KIT 19 VALUES - Q15600
Order 'teh type tant cap kit 19 values - Q15600' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT1-KIT-ND.
TEH TYPE TANT CAP KIT 17 VALUES - Q15690
Order 'teh type tant cap kit 17 values - Q15690' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT2-KIT-ND.
0.15UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HVR15SR
Order '0.15uf/50v smd alum elec cyl cap - ECE-V1HVR15SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE1010CT-ND.
0.22UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HVR22SR
Order '0.22uf/50v smd alum elec cyl cap - ECE-V1HVR22SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE1012CT-ND.
0.47UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HVR47SR
Order '0.47uf/50v smd alum elec cyl cap - ECE-V1HVR47SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE1014CT-ND.
0.68UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HVR68SR
Order '0.68uf/50v smd alum elec cyl cap - ECE-V1HVR68SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE1015CT-ND.
2.2UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HV2R2SR
Order '2.2uf/50v smd alum elec cyl cap - ECE-V1HV2R2SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE1018CT-ND.
22UF/6.3V SMD ALUM ELECT CAP - ECE-V0JA220R
Order '22uf/6.3v smd alum elect cap - ECE-V0JA220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2000CT-ND.
Options for Panasonic - ECG (VA) General Purpose; Aluminum Electrolytic Capacitor Kit 160 pcs - 10 ea of 0.1µF ~ 100µF Q20997
Send this link via E-Mail
Help With This Screen
