SCR SENS GATE 600V 8A TO-202 - S6008FS31
| Digi-Key Part Number | S6008FS31-ND |
500 |
.63960 |
Extended Price
319.80 |
| Manufacturer Part Number | S6008FS31 | |||
| Description | SCR SENS GATE 600V 8A TO-202 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S6008FS31 |
| Vendor | LITTELFUSE / TECCOR(R) BRAND THYRISTORS |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-202 |
| Packaging | Bulk |
| Mounting Type | Through Hole |
| Structure | Single |
| Voltage - Off State | 600V |
| Current - On State (RMS) | 8A |
| Current - Gate Trigger Current (Igt) | 500µA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 83A, 100A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S6008FS31 S6008FS31 |
S6008FS31 Specification Sheet
SCR SENS GATE 600V 8A TO-202 - S6008FS31 (S6008FS31-ND)
Related parts :SCR SENS GATE 600V 8A TO-202 - S6008FS31
Order 'scr sens gate 600v 8a to-202 - S6008FS31' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S6008FS31-ND.
SCR SENS GATE 600V 8A TO-202 - S6008FS21
Order 'scr sens gate 600v 8a to-202 - S6008FS21' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S6008FS21-ND.
SCR SENS GATE 600V 6A TO-202 - S6006FS21
Order 'scr sens gate 600v 6a to-202 - S6006FS21' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S6006FS21-ND.
SCR SENS GATE 600V 6A TO-202 - S6006FS22
Order 'scr sens gate 600v 6a to-202 - S6006FS22' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S6006FS22-ND.
SCR SENS GATE 600V 6A TO-202 - S6006FS31
Order 'scr sens gate 600v 6a to-202 - S6006FS31' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S6006FS31-ND.
SCR SENS GATE 600V 8A ISO TO-220 - S6008LS2
Order 'scr sens gate 600v 8a iso to-220 - S6008LS2' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S6008LS2-ND.
SCR SENS GATE 600V 8A ISO TO-220 - S6008LS3
Order 'scr sens gate 600v 8a iso to-220 - S6008LS3' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S6008LS3-ND.
SCR SENS GATE 600V 8A TO-251 - S6008VS2TP
Order 'scr sens gate 600v 8a to-251 - S6008VS2TP' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S6008VS2TP-ND.
SCR SENS GATE 600V 8A TO-251 - S6008VS3
Order 'scr sens gate 600v 8a to-251 - S6008VS3' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S6008VS3-ND.
SCR SENS GATE 600V 8A TO-251 - S6008VS3TP
Order 'scr sens gate 600v 8a to-251 - S6008VS3TP' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S6008VS3TP-ND.
SCR SENS GATE 600V 10A TO-202 - S6010FS21
Order 'scr sens gate 600v 10a to-202 - S6010FS21' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S6010FS21-ND.
SCR SENS GATE 600V 10A TO-202 - S6010FS31
Order 'scr sens gate 600v 10a to-202 - S6010FS31' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S6010FS31-ND.
SCR SENS GATE 600V 0.8A TO-92 - EC103M2RP
Order 'scr sens gate 600v 0.8a to-92 - EC103M2RP' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number EC103M2RP-ND.
SCR SENS GATE 600V 0.8A TO-92 - EC103MAP
Order 'scr sens gate 600v 0.8a to-92 - EC103MAP' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number EC103MAP-ND.
SCR SENS GATE 600V 0.8A TO-92 - EC103MRP
Order 'scr sens gate 600v 0.8a to-92 - EC103MRP' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number EC103MRP-ND.
Send this link via E-Mail
Help With This Screen