SCR SENS GATE 600V 6A TO-251 - S6006VS3
| Digi-Key Part Number | S6006VS3-ND |
1000 |
.36960 |
Extended Price
369.60 |
| Manufacturer Part Number | S6006VS3 | |||
| Description | SCR SENS GATE 600V 6A TO-251 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S6006VS3 |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S6006VS3 S6006VS3 |
S6006VS3 Specification Sheet
SCR SENS GATE 600V 6A TO-251 - S6006VS3 (S6006VS3-ND)
Related parts:SCR SENS GATE 600V 6A TO-251 - S6006VS3
Order 'scr sens gate 600v 6a to-251 - S6006VS3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006VS3-ND.
SCR SENS GATE 600V 6A TO-251 - S6006VS2TP
Order 'scr sens gate 600v 6a to-251 - S6006VS2TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006VS2TP-ND.
SCR SENS GATE 600V 6A TO-251 - S6006VS3TP
Order 'scr sens gate 600v 6a to-251 - S6006VS3TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006VS3TP-ND.
SCR SENS GATE 600V 4A TO-251 - S6004VS1
Order 'scr sens gate 600v 4a to-251 - S6004VS1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6004VS1-ND.
SCR SENS GATE 600V 4A TO-251 - S6004VS1TP
Order 'scr sens gate 600v 4a to-251 - S6004VS1TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6004VS1TP-ND.
SCR SENS GATE 600V 4A TO-251 - S6004VS2TP
Order 'scr sens gate 600v 4a to-251 - S6004VS2TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6004VS2TP-ND.
SCR SENS GATE 600V 6A TO-202 - S6006FS21
Order 'scr sens gate 600v 6a to-202 - S6006FS21' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006FS21-ND.
SCR SENS GATE 600V 6A TO-202 - S6006FS22
Order 'scr sens gate 600v 6a to-202 - S6006FS22' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006FS22-ND.
SCR SENS GATE 600V 6A TO-202 - S6006FS31
Order 'scr sens gate 600v 6a to-202 - S6006FS31' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006FS31-ND.
SCR SENS GATE 600V 6A ISO TO-220 - S6006LS2
Order 'scr sens gate 600v 6a iso to-220 - S6006LS2' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006LS2-ND.
SCR SENS GATE 600V 6A ISO TO-220 - S6006LS3
Order 'scr sens gate 600v 6a iso to-220 - S6006LS3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006LS3-ND.
SCR SENS GATE 600V 8A TO-251 - S6008VS2TP
Order 'scr sens gate 600v 8a to-251 - S6008VS2TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008VS2TP-ND.
SCR SENS GATE 600V 8A TO-251 - S6008VS3
Order 'scr sens gate 600v 8a to-251 - S6008VS3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008VS3-ND.
SCR SENS GATE 600V 8A TO-251 - S6008VS3TP
Order 'scr sens gate 600v 8a to-251 - S6008VS3TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008VS3TP-ND.
SCR SENS GATE 600V 10A TO-251 - S6010VS2
Order 'scr sens gate 600v 10a to-251 - S6010VS2' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010VS2-ND.
Send this link via E-Mail
Help With This Screen