NON-SENSITIVE GATE 15.0A 400V - S4015L - Discrete Semiconductor Products
| Digi-Key Part Number | S4015L-ND |
1 10 100 250 500 1000 |
1.31000 1.16400 1.04760 .87300 .75660 .72750 |
Extended Price
1.31 11.64 104.76 218.25 378.30 727.50 |
| Manufacturer Part Number | S4015L | |||
| Description | NON-SENSITIVE GATE 15.0A 400V | |||
| Quantity Available | 1456 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S4015L |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S4015L S4015L |
S4015L Specification Sheet
NON-SENSITIVE GATE 15.0A 400V - S4015L (S4015L-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:NON-SENSITIVE GATE 15.0A 400V - S4015L
Order 'non-sensitive gate 15.0a 400v - S4015L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4015L-ND.
SCR NON-SENSITIVE GATE 6.0A 400V - S4006L
Order 'scr non-sensitive gate 6.0a 400v - S4006L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4006L-ND.
SCR NON-SENSITIVE GATE 8.0A 400V - S4008L
Order 'scr non-sensitive gate 8.0a 400v - S4008L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4008L-ND.
NON-SENSITIVE GATE 10.0A 400V - S4010L
Order 'non-sensitive gate 10.0a 400v - S4010L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010L-ND.
NON-SENSITIVE GATE 12.0A 400V - S4012R
Order 'non-sensitive gate 12.0a 400v - S4012R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4012R-ND.
SCR NON SENSITIVE GATE 1.0A 400V - S401E
Order 'scr non sensitive gate 1.0a 400v - S401E' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S401E-ND.
NON-SENSITIVE GATE 20.0A 400V - S4020L
Order 'non-sensitive gate 20.0a 400v - S4020L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4020L-ND.
NON-SENSITIVE GATE 25.0A 400V - S4025L
Order 'non-sensitive gate 25.0a 400v - S4025L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4025L-ND.
SCR NON-SENSITIVE GATE 1.0A/100V - S101E
Order 'scr non-sensitive gate 1.0a/100v - S101E' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S101E-ND.
SCR NON-SENSITIVE GATE 6.0A 200V - S2006L
Order 'scr non-sensitive gate 6.0a 200v - S2006L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006L-ND.
SCR NON-SENSITIVE GATE 8.0A 200V - S2008L
Order 'scr non-sensitive gate 8.0a 200v - S2008L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2008L-ND.
SCR NON-SENSITIVE GATE 8.0A 200V - S2008R
Order 'scr non-sensitive gate 8.0a 200v - S2008R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2008R-ND.
SCR NON-SENSITIVE GATE 1.0A 200V - S201E
Order 'scr non-sensitive gate 1.0a 200v - S201E' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S201E-ND.
SCR NON-SENSITIVE GATE 6.0A 600V - S6006L
Order 'scr non-sensitive gate 6.0a 600v - S6006L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006L-ND.
SCR NON-SENSITIVE GATE 8.0A 600V - S6008L
Order 'scr non-sensitive gate 8.0a 600v - S6008L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L-ND.
Send this link via E-Mail
Help With This Screen