SCR NON-SENS 400V 10A TO-220 - S4010R - Discrete Semiconductor Products
| Digi-Key Part Number | S4010R-ND |
500 |
.62920 |
Extended Price
314.60 |
| Manufacturer Part Number | S4010R | |||
| Description | SCR NON-SENS 400V 10A TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S4010R |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S4010R S4010R |
S4010R Specification Sheet
SCR NON-SENS 400V 10A TO-220 - S4010R (S4010R-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:SCR NON-SENS 400V 10A TO-220 - S4010R
Order 'scr non-sens 400v 10a to-220 - S4010R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010R-ND.
SCR NON-SENS 200V 10A TO-220 - S2010R
Order 'scr non-sens 200v 10a to-220 - S2010R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2010R-ND.
SCR NON-SENS 400V 10A TO-252AA - S4010DRP
Order 'scr non-sens 400v 10a to-252aa - S4010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S4010DCT-ND.
SCR NON-SENS 400V 10A TO-252AA - S4010DRP
Order 'scr non-sens 400v 10a to-252aa - S4010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S4010DDKR-ND.
SCR NON-SENS 400V 10A TO-252 - S4010DTP
Order 'scr non-sens 400v 10a to-252 - S4010DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010DTP-ND.
SCR NON-SENS 400V 10A TO-252AA - S4010DRP
Order 'scr non-sens 400v 10a to-252aa - S4010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010DTR-ND.
SCR NON-SENS 400V 10A TO-202 - S4010F1
Order 'scr non-sens 400v 10a to-202 - S4010F1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010F1-ND.
SCR NON-SENS 400V 10A TO-251AA - S4010V
Order 'scr non-sens 400v 10a to-251aa - S4010V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010V-ND.
SCR NON-SENS 400V 10A TO-251 - S4010VTP
Order 'scr non-sens 400v 10a to-251 - S4010VTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010VTP-ND.
SCR NON-SENS 400V 40A TO-220 - S4040R
Order 'scr non-sens 400v 40a to-220 - S4040R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4040R-ND.
SCR NON-SENS 400V 55A TO-220 - S4055R
Order 'scr non-sens 400v 55a to-220 - S4055R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4055R-ND.
SCR NON-SENS 600V 10A TO-220 - S6010R
Order 'scr non-sens 600v 10a to-220 - S6010R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010R-ND.
SCR NON-SENS 200V 10A ISO TO-220 - S2010L
Order 'scr non-sens 200v 10a iso to-220 - S2010L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2010L-ND.
SCR NON-SENS 400V 15A ISO TO-220 - S4015L52
Order 'scr non-sens 400v 15a iso to-220 - S4015L52' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4015L52-ND.
SCR NON-SENS 400V 15A ISO TO-220 - S4015L53
Order 'scr non-sens 400v 15a iso to-220 - S4015L53' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4015L53-ND.
Send this link via E-Mail
Help With This Screen