SCR NON-SENS 400V 10A TO-252AA - S4010DRP - Discrete Semiconductor Products
| Digi-Key Part Number | S4010DTR-ND |
2500 |
.69700 |
Extended Price
1742.50 |
| Manufacturer Part Number | S4010DRP | |||
| Description | SCR NON-SENS 400V 10A TO-252AA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | S4010DRP |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S4010DRP S4010DRP S4010DTR ND S4010DTRND S4010DTR |
S4010DRP Specification Sheet
SCR NON-SENS 400V 10A TO-252AA - S4010DRP (S4010DTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:SCR NON-SENS 400V 10A TO-252AA - S4010DRP
Order 'scr non-sens 400v 10a to-252aa - S4010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S4010DCT-ND.
SCR NON-SENS 400V 10A TO-252AA - S4010DRP
Order 'scr non-sens 400v 10a to-252aa - S4010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S4010DDKR-ND.
SCR NON-SENS 400V 10A TO-252AA - S4010DRP
Order 'scr non-sens 400v 10a to-252aa - S4010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010DTR-ND.
SCR NON-SENS 200V 10A TO-252AA - S2010DRP
Order 'scr non-sens 200v 10a to-252aa - S2010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2010DCT-ND.
SCR NON-SENS 200V 10A TO-252AA - S2010DRP
Order 'scr non-sens 200v 10a to-252aa - S2010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2010DDKR-ND.
SCR NON-SENS 200V 10A TO-252AA - S2010DRP
Order 'scr non-sens 200v 10a to-252aa - S2010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2010DTR-ND.
SCR NON-SENS 400V 6A TO-252AA - S4006DRP
Order 'scr non-sens 400v 6a to-252aa - S4006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S4006DCT-ND.
SCR NON-SENS 400V 6A TO-252AA - S4006DRP
Order 'scr non-sens 400v 6a to-252aa - S4006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S4006DDKR-ND.
SCR NON-SENS 400V 6A TO-252AA - S4006DRP
Order 'scr non-sens 400v 6a to-252aa - S4006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4006DTR-ND.
SCR NON-SENS 400V 8A TO-252AA - S4008DRP
Order 'scr non-sens 400v 8a to-252aa - S4008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S4008DCT-ND.
SCR NON-SENS 400V 8A TO-252AA - S4008DRP
Order 'scr non-sens 400v 8a to-252aa - S4008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S4008DDKR-ND.
SCR NON-SENS 400V 8A TO-252AA - S4008DRP
Order 'scr non-sens 400v 8a to-252aa - S4008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4008DTR-ND.
SCR NON-SENS 400V 10A TO-252 - S4010DTP
Order 'scr non-sens 400v 10a to-252 - S4010DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010DTP-ND.
SCR NON-SENS 400V 10A TO-202 - S4010F1
Order 'scr non-sens 400v 10a to-202 - S4010F1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010F1-ND.
SCR NON-SENS 400V 10A TO-220 - S4010R
Order 'scr non-sens 400v 10a to-220 - S4010R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010R-ND.
Send this link via E-Mail
Help With This Screen