KIT CAP CERM HI FREQ 0402 - KIT5000UZ
AVX Corporation RF High Frequency; Ceramic Capacitor Kit 375 pcs - 25 ea of 0.5pF ~ 15.0pF KIT5000UZ
| Digi-Key Part Number | 478-5615-ND |
1 |
119.70000 |
Extended Price
119.70 |
| Manufacturer Part Number | KIT5000UZ | |||
| Description | KIT CAP CERM HI FREQ 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KIT5000UZ |
| Vendor | AVX Corporation |
| Category | Kits |
| Kit Type | RF High Frequency; Ceramic |
| Package / Case | 0402 (1005 metric) |
| Values | 375 pcs - 25 ea of 0.5pF ~ 15.0pF |
| Packaging | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KIT5000UZ KIT5000UZ 478 5615 ND 4785615ND 478-5615 |
KIT5000UZ Specification Sheet
KIT CAP CERM HI FREQ 0402 - KIT5000UZ (478-5615-ND)
Related parts AVX Corporation RF High Frequency; Ceramic Capacitor Kit 375 pcs - 25 ea of 0.5pF ~ 15.0pF KIT5000UZKIT CAP CERM HI FREQ 0402 - KIT5000UZ
Order 'kit cap cerm hi freq 0402 - KIT5000UZ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5615-ND.
KIT CAP CERM HI FREQ 0805 - KIT3000UZ
Order 'kit cap cerm hi freq 0805 - KIT3000UZ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5617-ND.
KIT CAP CERM HI FREQ 0603 - KIT4000UZ
Order 'kit cap cerm hi freq 0603 - KIT4000UZ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5616-ND.
KIT CAP CERM HI FREQ 1210 - KIT3500UZ
Order 'kit cap cerm hi freq 1210 - KIT3500UZ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KIT3500UZ-ND.
CAP CERM .5PF 50V NP0 0402 - 04025A0R5CAT2A
Order 'cap cerm .5pf 50v np0 0402 - 04025A0R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1057-1-ND.
CAP CERM .5PF 50V NP0 0402 - 04025A0R5CAT2A
Order 'cap cerm .5pf 50v np0 0402 - 04025A0R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1057-2-ND.
CAP CERM .5PF 50V NP0 0402 - 04025A0R5CAT2A
Order 'cap cerm .5pf 50v np0 0402 - 04025A0R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1057-6-ND.
CAP CERM 1.0PF 50V NP0 0402 - 04025A1R0CAT2A
Order 'cap cerm 1.0pf 50v np0 0402 - 04025A1R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1058-1-ND.
CAP CERM 1.0PF 50V NP0 0402 - 04025A1R0CAT2A
Order 'cap cerm 1.0pf 50v np0 0402 - 04025A1R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1058-2-ND.
CAP CERM 1.0PF 50V NP0 0402 - 04025A1R0CAT2A
Order 'cap cerm 1.0pf 50v np0 0402 - 04025A1R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1058-6-ND.
CAP CERM 1.2PF 50V NP0 0402 - 04025A1R2CAT2A
Order 'cap cerm 1.2pf 50v np0 0402 - 04025A1R2CAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1059-1-ND.
CAP CERM 1.2PF 50V NP0 0402 - 04025A1R2CAT2A
Order 'cap cerm 1.2pf 50v np0 0402 - 04025A1R2CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1059-2-ND.
CAP CERM 1.2PF 50V NP0 0402 - 04025A1R2CAT2A
Order 'cap cerm 1.2pf 50v np0 0402 - 04025A1R2CAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1059-6-ND.
CAP CERM 1.5PF 50V NP0 0402 - 04025A1R5CAT2A
Order 'cap cerm 1.5pf 50v np0 0402 - 04025A1R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1060-1-ND.
CAP CERM 1.5PF 50V NP0 0402 - 04025A1R5CAT2A
Order 'cap cerm 1.5pf 50v np0 0402 - 04025A1R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1060-2-ND.
Options for AVX Corporation RF High Frequency; Ceramic Capacitor Kit 375 pcs - 25 ea of 0.5pF ~ 15.0pF KIT5000UZ
Send this link via E-Mail
Help With This Screen
