SCR NON-SENS 400V 8A TO-252AA - S4008DRP - Discrete Semiconductor Products
| Digi-Key Part Number | S4008DDKR-ND |
1 10 100 250 500 |
1.43000 1.17400 .99090 .84412 .77070 |
Extended Price
1.43 11.74 99.09 211.03 385.35 |
| Manufacturer Part Number | S4008DRP | |||
| Description | SCR NON-SENS 400V 8A TO-252AA | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | S4008DRP |
| Vendor | Teccor Electronics Inc (Thyristor) (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S4008DRP S4008DRP S4008DDKR ND S4008DDKRND S4008DDKR |
S4008DRP Specification Sheet
SCR NON-SENS 400V 8A TO-252AA - S4008DRP (S4008DDKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:SCR NON-SENS 400V 8A TO-252AA - S4008DRP
Order 'scr non-sens 400v 8a to-252aa - S4008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S4008DCT-ND.
SCR NON-SENS 400V 8A TO-252AA - S4008DRP
Order 'scr non-sens 400v 8a to-252aa - S4008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S4008DDKR-ND.
SCR NON-SENS 400V 8A TO-252AA - S4008DRP
Order 'scr non-sens 400v 8a to-252aa - S4008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4008DTR-ND.
SCR NON-SENS 200V 8A TO-252AA - S2008DRP
Order 'scr non-sens 200v 8a to-252aa - S2008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2008DCT-ND.
SCR NON-SENS 200V 8A TO-252AA - S2008DRP
Order 'scr non-sens 200v 8a to-252aa - S2008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2008DDKR-ND.
SCR NON-SENS 200V 8A TO-252AA - S2008DRP
Order 'scr non-sens 200v 8a to-252aa - S2008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2008DTR-ND.
SCR NON-SENS 400V 6A TO-252AA - S4006DRP
Order 'scr non-sens 400v 6a to-252aa - S4006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S4006DCT-ND.
SCR NON-SENS 400V 6A TO-252AA - S4006DRP
Order 'scr non-sens 400v 6a to-252aa - S4006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S4006DDKR-ND.
SCR NON-SENS 400V 6A TO-252AA - S4006DRP
Order 'scr non-sens 400v 6a to-252aa - S4006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4006DTR-ND.
SCR NON-SENS 400V 8A TO-252 - S4008DTP
Order 'scr non-sens 400v 8a to-252 - S4008DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4008DTP-ND.
SCR NON-SENS 400V 8A TO-202 - S4008F1
Order 'scr non-sens 400v 8a to-202 - S4008F1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4008F1-ND.
SCR NON-SENS 400V 8A TO-251AA - S4008V
Order 'scr non-sens 400v 8a to-251aa - S4008V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4008V-ND.
SCR NON-SENS 400V 10A TO-252AA - S4010DRP
Order 'scr non-sens 400v 10a to-252aa - S4010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S4010DCT-ND.
SCR NON-SENS 400V 10A TO-252AA - S4010DRP
Order 'scr non-sens 400v 10a to-252aa - S4010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S4010DDKR-ND.
SCR NON-SENS 400V 10A TO-252AA - S4010DRP
Order 'scr non-sens 400v 10a to-252aa - S4010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010DTR-ND.
Send this link via E-Mail
Help With This Screen