ASSORT. OF 15 VALUES 180 PCS - Q15764 - Kits
| Digi-Key Part Number | F-KIT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | Q15764 | |||
| Description | ASSORT. OF 15 VALUES 180 PCS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | Q15764 |
| Vendor | Panasonic - ECG (VA) |
| Category | Kits |
| Kit Type | General Purpose; Tantalum |
| Package / Case | Radial |
| Values | 180 pcs - Assortment of 0.1µF ~ 22µF |
| Packaging | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Q15764 Q15764 F KIT ND FKITND F-KIT |
ASSORT. OF 15 VALUES 180 PCS - Q15764 (F-KIT-ND) - Kits
Related parts Kits :ASSORT. OF 15 VALUES 180 PCS - Q15764
Order 'assort. of 15 values 180 pcs - Q15764' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number F-KIT-ND.
ASSORT. OF 15 VALUES 170 PCS. - Q20902
Order 'assort. of 15 values 170 pcs. - Q20902' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number E-KIT-ND.
KIT CAP RADIAL NHG SER 180 PCS - Q674708
Order 'kit cap radial nhg ser 180 pcs - Q674708' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number NHG-KIT-ND.
KIT CAP SPEC POLY 12 VAL 15 EACH - Q1967141
Order 'kit cap spec poly 12 val 15 each - Q1967141' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number SP2-KIT-ND.
PANASONIC V SERIES CAP KIT - Q19544
Order 'panasonic v series cap kit - Q19544' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4542-KIT-ND.
KIT CAP SP 12 VALUES/30 PCS EACH - Q1110788
Order 'kit cap sp 12 values/30 pcs each - Q1110788' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number SP1-KIT-ND.
KIT BEAD CORE SMD - Q2626922
Order 'kit bead core smd - Q2626922' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number EXC1-KIT-ND.
STACKED METAL FILM 100V-V SERIES - Q18300
Order 'stacked metal film 100v-v series - Q18300' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4700-KIT-ND.
KIT CAPACITOR KG SERIES - Q109306
Order 'kit capacitor kg series - Q109306' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P900-KIT-ND.
KIT CAPACITOR FILM ECH-U SMD - Q229099
Order 'kit capacitor film ech-u smd - Q229099' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1-KIT-ND.
KIT CAPACITOR FILM ECW-U SMD - Q2229150
Order 'kit capacitor film ecw-u smd - Q2229150' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF2-KIT-ND.
VA TYPE ELECT CAP KIT 16 VALUES - Q15493
Order 'va type elect cap kit 16 values - Q15493' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2-KIT-ND.
KIT ESD PROTECT DIO 15 VALUE 5EA - Q3108517
Order 'kit esd protect dio 15 value 5ea - Q3108517' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8009-KIT-ND.
18 VALUES OF LED - Q20074
Order '18 values of led - Q20074' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number LED-KIT-ND.
KIT CHIP RES 61 VALUES 50EA 1206 - Q214009A
Order 'kit chip res 61 values 50ea 1206 - Q214009A' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number CR1A-KIT-ND.
Send this link via E-Mail
Help With This Screen
