SCR NON-SENS 200V 12A TO-252 - S2012DTP - Discrete Semiconductor Products
| Digi-Key Part Number | S2012DTP-ND |
750 |
.54600 |
Extended Price
409.50 |
| Manufacturer Part Number | S2012DTP | |||
| Description | SCR NON-SENS 200V 12A TO-252 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S2012DTP |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S2012DTP S2012DTP |
S2012DTP Specification Sheet
SCR NON-SENS 200V 12A TO-252 - S2012DTP (S2012DTP-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:SCR NON-SENS 200V 12A TO-252 - S2012DTP
Order 'scr non-sens 200v 12a to-252 - S2012DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2012DTP-ND.
SCR NON-SENS 200V 6A TO-252 - S2006DTP
Order 'scr non-sens 200v 6a to-252 - S2006DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006DTP-ND.
SCR NON-SENS 200V 10A TO-252 - S2010DTP
Order 'scr non-sens 200v 10a to-252 - S2010DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2010DTP-ND.
SCR NON-SENS 200V 12A TO-252AA - S2012DRP
Order 'scr non-sens 200v 12a to-252aa - S2012DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2012DCT-ND.
SCR NON-SENS 200V 12A TO-252AA - S2012DRP
Order 'scr non-sens 200v 12a to-252aa - S2012DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2012DDKR-ND.
SCR NON-SENS 200V 12A TO-252AA - S2012DRP
Order 'scr non-sens 200v 12a to-252aa - S2012DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2012DTR-ND.
SCR NON-SENS 200V 12A TO-251AA - S2012V
Order 'scr non-sens 200v 12a to-251aa - S2012V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2012V-ND.
SCR NON-SENS 400V 12A TO-252 - S4012DTP
Order 'scr non-sens 400v 12a to-252 - S4012DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4012DTP-ND.
SCR NON-SENS 600V 12A TO-252 - S6012DTP
Order 'scr non-sens 600v 12a to-252 - S6012DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6012DTP-ND.
SCR NON-SENS 800V 12A TO-252 - S8012DTP
Order 'scr non-sens 800v 12a to-252 - S8012DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8012DTP-ND.
SCR NON-SENS 1000V 12A TO-252 - SK012DTP
Order 'scr non-sens 1000v 12a to-252 - SK012DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number SK012DTP-ND.
SCR NON-SENS 200V 6A TO-252AA - S2006DRP
Order 'scr non-sens 200v 6a to-252aa - S2006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2006DCT-ND.
SCR NON-SENS 200V 6A TO-252AA - S2006DRP
Order 'scr non-sens 200v 6a to-252aa - S2006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2006DDKR-ND.
SCR NON-SENS 200V 6A TO-252AA - S2006DRP
Order 'scr non-sens 200v 6a to-252aa - S2006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006DTR-ND.
SCR NON-SENS 200V 6A TO-202 - S2006F1
Order 'scr non-sens 200v 6a to-202 - S2006F1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006F1-ND.
Send this link via E-Mail
Help With This Screen