SCR NON-SENS 200V 12A TO-252AA - S2012DRP
| Digi-Key Part Number | S2012DDKR-ND |
1 10 100 250 500 |
1.48000 1.21300 1.02330 .87172 .79590 |
Extended Price
1.48 12.13 102.33 217.93 397.95 |
| Manufacturer Part Number | S2012DRP | |||
| Description | SCR NON-SENS 200V 12A TO-252AA | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S2012DRP |
| Vendor | Teccor Electronics Inc (Thyristor) (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S2012DRP S2012DRP S2012DDKR ND S2012DDKRND S2012DDKR |
S2012DRP Specification Sheet
SCR NON-SENS 200V 12A TO-252AA - S2012DRP (S2012DDKR-ND)
Related parts:SCR NON-SENS 200V 12A TO-252AA - S2012DRP
Order 'scr non-sens 200v 12a to-252aa - S2012DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2012DCT-ND.
SCR NON-SENS 200V 12A TO-252AA - S2012DRP
Order 'scr non-sens 200v 12a to-252aa - S2012DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2012DDKR-ND.
SCR NON-SENS 200V 12A TO-252AA - S2012DRP
Order 'scr non-sens 200v 12a to-252aa - S2012DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2012DTR-ND.
SCR NON-SENS 200V 6A TO-252AA - S2006DRP
Order 'scr non-sens 200v 6a to-252aa - S2006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2006DCT-ND.
SCR NON-SENS 200V 6A TO-252AA - S2006DRP
Order 'scr non-sens 200v 6a to-252aa - S2006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2006DDKR-ND.
SCR NON-SENS 200V 6A TO-252AA - S2006DRP
Order 'scr non-sens 200v 6a to-252aa - S2006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006DTR-ND.
SCR NON-SENS 200V 8A TO-252AA - S2008DRP
Order 'scr non-sens 200v 8a to-252aa - S2008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2008DCT-ND.
SCR NON-SENS 200V 8A TO-252AA - S2008DRP
Order 'scr non-sens 200v 8a to-252aa - S2008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2008DDKR-ND.
SCR NON-SENS 200V 8A TO-252AA - S2008DRP
Order 'scr non-sens 200v 8a to-252aa - S2008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2008DTR-ND.
SCR NON-SENS 200V 10A TO-252AA - S2010DRP
Order 'scr non-sens 200v 10a to-252aa - S2010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2010DCT-ND.
SCR NON-SENS 200V 10A TO-252AA - S2010DRP
Order 'scr non-sens 200v 10a to-252aa - S2010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2010DDKR-ND.
SCR NON-SENS 200V 10A TO-252AA - S2010DRP
Order 'scr non-sens 200v 10a to-252aa - S2010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2010DTR-ND.
SCR NON-SENS 200V 12A TO-252 - S2012DTP
Order 'scr non-sens 200v 12a to-252 - S2012DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2012DTP-ND.
SCR NON-SENS 200V 12A TO-220 - S2012R
Order 'scr non-sens 200v 12a to-220 - S2012R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2012R-ND.
SCR NON-SENS 200V 12A TO-251AA - S2012V
Order 'scr non-sens 200v 12a to-251aa - S2012V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2012V-ND.
Send this link via E-Mail
Help With This Screen