SCR NON-SENS 200V 8A TO-251AA - S2008V
| Digi-Key Part Number | S2008V-ND |
1000 |
.37125 |
Extended Price
371.25 |
| Manufacturer Part Number | S2008V | |||
| Description | SCR NON-SENS 200V 8A TO-251AA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | S2008V |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S2008V S2008V |
S2008V Specification Sheet
SCR NON-SENS 200V 8A TO-251AA - S2008V (S2008V-ND)
Related parts:SCR NON-SENS 200V 8A TO-251AA - S2008V
Order 'scr non-sens 200v 8a to-251aa - S2008V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2008V-ND.
SCR NON-SENS 200V 6A TO-251AA - S2006V
Order 'scr non-sens 200v 6a to-251aa - S2006V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006V-ND.
SCR NON-SENS 200V 8A TO-252AA - S2008DRP
Order 'scr non-sens 200v 8a to-252aa - S2008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2008DCT-ND.
SCR NON-SENS 200V 8A TO-252AA - S2008DRP
Order 'scr non-sens 200v 8a to-252aa - S2008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2008DDKR-ND.
SCR NON-SENS 200V 8A TO-252AA - S2008DRP
Order 'scr non-sens 200v 8a to-252aa - S2008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2008DTR-ND.
SCR NON-SENS 200V 8A TO-202 - S2008F12
Order 'scr non-sens 200v 8a to-202 - S2008F12' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2008F12-ND.
SCR NON-SENS 200V 8A TO-202 - S2008F1
Order 'scr non-sens 200v 8a to-202 - S2008F1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2008F1-ND.
SCR NON-SENS 200V 8A TO-220 - S2008R55
Order 'scr non-sens 200v 8a to-220 - S2008R55' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2008R55-ND.
SCR NON-SENS 200V 8A TO-251 - S2008VTP
Order 'scr non-sens 200v 8a to-251 - S2008VTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2008VTP-ND.
SCR NON-SENS 200V 10A TO-251AA - S2010V
Order 'scr non-sens 200v 10a to-251aa - S2010V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2010V-ND.
SCR NON-SENS 200V 12A TO-251AA - S2012V
Order 'scr non-sens 200v 12a to-251aa - S2012V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2012V-ND.
SCR NON-SENS 400V 8A TO-251AA - S4008V
Order 'scr non-sens 400v 8a to-251aa - S4008V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4008V-ND.
SCR NON-SENS 600V 8A TO-251AA - S6008V
Order 'scr non-sens 600v 8a to-251aa - S6008V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008V-ND.
SCR NON-SENS 800V 8A TO-251AA - S8008V
Order 'scr non-sens 800v 8a to-251aa - S8008V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8008V-ND.
SCR NON-SENS 200V 6A TO-252AA - S2006DRP
Order 'scr non-sens 200v 6a to-252aa - S2006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2006DCT-ND.
Send this link via E-Mail
Help With This Screen