SCR SENS 200V 6A ISO TO-220 - S2006LS2 - Discrete Semiconductor Products
| Digi-Key Part Number | S2006LS2-ND |
500 |
1.03440 |
Extended Price
517.20 |
| Manufacturer Part Number | S2006LS2 | |||
| Description | SCR SENS 200V 6A ISO TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S2006LS2 |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| SCR Type | Sensitive Gate |
| Voltage - Off State | 200V |
| Current - On State (It (RMS) (Max) | 6A |
| Current - On State (It (AV)) (Max) | 3.8A |
| Current - Gate Trigger (Igt) (Max) | 200µA |
| Current - Hold (Ih) (Max) | 6mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A |
| Voltage - Gate Trigger (Vgt) (Max) | 800mV |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S2006LS2 S2006LS2 |
S2006LS2 Specification Sheet
SCR SENS 200V 6A ISO TO-220 - S2006LS2 (S2006LS2-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :SCR SENS 200V 6A ISO TO-220 - S2006LS2
Order 'scr sens 200v 6a iso to-220 - S2006LS2' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S2006LS2-ND.
SCR SENS 200V 6A ISO TO-220 - S2006LS255
Order 'scr sens 200v 6a iso to-220 - S2006LS255' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S2006LS255-ND.
SCR SENS 200V 6A ISO TO-220 - S2006LS259
Order 'scr sens 200v 6a iso to-220 - S2006LS259' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S2006LS259-ND.
SCR SENS 200V 6A ISO TO-220 - S2006LS3
Order 'scr sens 200v 6a iso to-220 - S2006LS3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S2006LS3-ND.
TRIAC SENS 200V 6A ISO TO-220 - L2006L5
Order 'triac sens 200v 6a iso to-220 - L2006L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L2006L5-ND.
TRIAC SENS 200V 6A ISO TO-220 - L2006L6
Order 'triac sens 200v 6a iso to-220 - L2006L6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L2006L6-ND.
TRIAC SENS 200V 6A ISO TO-220 - L2006L8
Order 'triac sens 200v 6a iso to-220 - L2006L8' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L2006L8-ND.
SCR SENS 200V 8A ISO TO-220 - S2008LS3
Order 'scr sens 200v 8a iso to-220 - S2008LS3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S2008LS3-ND.
SCR SENS 400V 6A ISO TO-220 - S4006LS2
Order 'scr sens 400v 6a iso to-220 - S4006LS2' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4006LS2-ND.
SCR SENS 400V 6A ISO TO-220 - S4006LS3
Order 'scr sens 400v 6a iso to-220 - S4006LS3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4006LS3-ND.
SCR SENS 200V 6A SMT T0-252AA - S2006DS2RP
Order 'scr sens 200v 6a smt t0-252aa - S2006DS2RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number S2006DS2CT-ND.
SCR SENS 200V 6A SMT T0-252AA - S2006DS2RP
Order 'scr sens 200v 6a smt t0-252aa - S2006DS2RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number S2006DS2DKR-ND.
SCR SENS 200V 6A TO-252 - S2006DS2TP
Order 'scr sens 200v 6a to-252 - S2006DS2TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S2006DS2TP-ND.
SCR SENS 200V 6A SMT T0-252AA - S2006DS2RP
Order 'scr sens 200v 6a smt t0-252aa - S2006DS2RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S2006DS2TR-ND.
SCR SENS 200V 6A TO-252 - S2006DS3RP
Order 'scr sens 200v 6a to-252 - S2006DS3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S2006DS3RP-ND.
Send this link via E-Mail
Help With This Screen
