SCR SENS 200V 6A TO-202 - S2006FS211 - Discrete Semiconductor Products
| Digi-Key Part Number | S2006FS211-ND |
500 |
.54470 |
Extended Price
272.35 |
| Manufacturer Part Number | S2006FS211 | |||
| Description | SCR SENS 200V 6A TO-202 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S2006FS211 |
| Vendor | LITTELFUSE / TECCOR(R) BRAND THYRISTORS |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-202 |
| Packaging | Bulk |
| Mounting Type | Through Hole |
| Structure | Single |
| Voltage - Off State | 200V |
| Current - On State (RMS) | 6A |
| Current - Gate Trigger Current (Igt) | 200µA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 83A, 100A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S2006FS211 S2006FS211 |
S2006FS211 Specification Sheet
SCR SENS 200V 6A TO-202 - S2006FS211 (S2006FS211-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :SCR SENS 200V 6A TO-202 - S2006FS211
Order 'scr sens 200v 6a to-202 - S2006FS211' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S2006FS211-ND.
SCR SENS 200V 6A TO-202 - S2006FS21
Order 'scr sens 200v 6a to-202 - S2006FS21' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S2006FS21-ND.
SCR SENS 200V 6A TO-202 - S2006FS241
Order 'scr sens 200v 6a to-202 - S2006FS241' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S2006FS241-ND.
SCR SENS 200V 6A TO-202 - S2006FS31
Order 'scr sens 200v 6a to-202 - S2006FS31' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S2006FS31-ND.
SCR SENS 200V 6A TO-202 - S2006FS332
Order 'scr sens 200v 6a to-202 - S2006FS332' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S2006FS332-ND.
SCR SENS 200V 6A SMT T0-252AA - S2006DS2RP
Order 'scr sens 200v 6a smt t0-252aa - S2006DS2RP' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS (VA). Digi-Key part number S2006DS2CT-ND.
SCR SENS 200V 6A SMT T0-252AA - S2006DS2RP
Order 'scr sens 200v 6a smt t0-252aa - S2006DS2RP' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS (VA). Digi-Key part number S2006DS2DKR-ND.
SCR SENS 200V 6A TO-252 - S2006DS2TP
Order 'scr sens 200v 6a to-252 - S2006DS2TP' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S2006DS2TP-ND.
SCR SENS 200V 6A SMT T0-252AA - S2006DS2RP
Order 'scr sens 200v 6a smt t0-252aa - S2006DS2RP' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S2006DS2TR-ND.
SCR SENS 200V 6A TO-252 - S2006DS3RP
Order 'scr sens 200v 6a to-252 - S2006DS3RP' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S2006DS3RP-ND.
SCR SENS 200V 6A TO-252 - S2006DS3TP
Order 'scr sens 200v 6a to-252 - S2006DS3TP' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S2006DS3TP-ND.
SCR NON-SENS 200V 6A TO-202 - S2006F1
Order 'scr non-sens 200v 6a to-202 - S2006F1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006F1-ND.
SCR SENS 200V 6A ISO TO-220 - S2006LS255
Order 'scr sens 200v 6a iso to-220 - S2006LS255' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S2006LS255-ND.
SCR SENS 200V 6A ISO TO-220 - S2006LS259
Order 'scr sens 200v 6a iso to-220 - S2006LS259' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S2006LS259-ND.
SCR SENS 200V 6A ISO TO-220 - S2006LS2
Order 'scr sens 200v 6a iso to-220 - S2006LS2' online from Digi-Key. Manufactured by LITTELFUSE / TECCOR(R) BRAND THYRISTORS. Digi-Key part number S2006LS2-ND.
Send this link via E-Mail
Help With This Screen