SCR NON-SENS 200V 6A TO-202 - S2006F1
| Digi-Key Part Number | S2006F1-ND |
500 |
.37310 |
Extended Price
186.55 |
| Manufacturer Part Number | S2006F1 | |||
| Description | SCR NON-SENS 200V 6A TO-202 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S2006F1 |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S2006F1 S2006F1 |
S2006F1 Specification Sheet
SCR NON-SENS 200V 6A TO-202 - S2006F1 (S2006F1-ND)
Related parts:SCR NON-SENS 200V 6A TO-202 - S2006F1
Order 'scr non-sens 200v 6a to-202 - S2006F1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006F1-ND.
SCR NON-SENS 200V 6A TO-252AA - S2006DRP
Order 'scr non-sens 200v 6a to-252aa - S2006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2006DCT-ND.
SCR NON-SENS 200V 6A TO-252AA - S2006DRP
Order 'scr non-sens 200v 6a to-252aa - S2006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2006DDKR-ND.
SCR NON-SENS 200V 6A TO-252 - S2006DTP
Order 'scr non-sens 200v 6a to-252 - S2006DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006DTP-ND.
SCR NON-SENS 200V 6A TO-252AA - S2006DRP
Order 'scr non-sens 200v 6a to-252aa - S2006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006DTR-ND.
SCR NON-SENS 200V 6A TO-251AA - S2006V
Order 'scr non-sens 200v 6a to-251aa - S2006V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006V-ND.
SCR NON-SENS 200V 8A TO-202 - S2008F12
Order 'scr non-sens 200v 8a to-202 - S2008F12' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2008F12-ND.
SCR NON-SENS 200V 8A TO-202 - S2008F1
Order 'scr non-sens 200v 8a to-202 - S2008F1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2008F1-ND.
SCR NON-SENS 200V 10A TO-202 - S2010F1
Order 'scr non-sens 200v 10a to-202 - S2010F1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2010F1-ND.
SCR NON-SENS 400V 6A TO-202 - S4006F1
Order 'scr non-sens 400v 6a to-202 - S4006F1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4006F1-ND.
SCR NON-SENS 600V 6A TO-202 - S6006F1
Order 'scr non-sens 600v 6a to-202 - S6006F1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006F1-ND.
SCR SENS 200V 6A TO-202 - S2006FS211
Order 'scr sens 200v 6a to-202 - S2006FS211' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006FS211-ND.
SCR SENS 200V 6A TO-202 - S2006FS21
Order 'scr sens 200v 6a to-202 - S2006FS21' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006FS21-ND.
SCR SENS 200V 6A TO-202 - S2006FS241
Order 'scr sens 200v 6a to-202 - S2006FS241' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006FS241-ND.
SCR SENS 200V 6A TO-202 - S2006FS31
Order 'scr sens 200v 6a to-202 - S2006FS31' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006FS31-ND.
Send this link via E-Mail
Help With This Screen