SCR NON-SENS 200V 6A TO-252AA - S2006DRP
| Digi-Key Part Number | S2006DCT-ND |
1 10 100 250 500 |
1.12000 .91800 .77490 .66012 .60270 |
Extended Price
1.12 9.18 77.49 165.03 301.35 |
| Manufacturer Part Number | S2006DRP | |||
| Description | SCR NON-SENS 200V 6A TO-252AA | |||
| Quantity Available | 2493 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S2006DRP |
| Vendor | Teccor Electronics Inc (Thyristor) (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S2006DRP S2006DRP S2006DCT ND S2006DCTND S2006DCT |
S2006DRP Specification Sheet
SCR NON-SENS 200V 6A TO-252AA - S2006DRP (S2006DCT-ND)
Related parts:SCR NON-SENS 200V 6A TO-252AA - S2006DRP
Order 'scr non-sens 200v 6a to-252aa - S2006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2006DCT-ND.
SCR NON-SENS 200V 6A TO-252AA - S2006DRP
Order 'scr non-sens 200v 6a to-252aa - S2006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2006DDKR-ND.
SCR NON-SENS 200V 6A TO-252AA - S2006DRP
Order 'scr non-sens 200v 6a to-252aa - S2006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006DTR-ND.
SCR NON-SENS 200V 6A TO-252 - S2006DTP
Order 'scr non-sens 200v 6a to-252 - S2006DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006DTP-ND.
SCR NON-SENS 200V 6A TO-202 - S2006F1
Order 'scr non-sens 200v 6a to-202 - S2006F1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006F1-ND.
SCR NON-SENS 200V 6A TO-251AA - S2006V
Order 'scr non-sens 200v 6a to-251aa - S2006V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006V-ND.
SCR NON-SENS 200V 8A TO-252AA - S2008DRP
Order 'scr non-sens 200v 8a to-252aa - S2008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2008DCT-ND.
SCR NON-SENS 200V 8A TO-252AA - S2008DRP
Order 'scr non-sens 200v 8a to-252aa - S2008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2008DDKR-ND.
SCR NON-SENS 200V 8A TO-252AA - S2008DRP
Order 'scr non-sens 200v 8a to-252aa - S2008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2008DTR-ND.
SCR NON-SENS 200V 10A TO-252AA - S2010DRP
Order 'scr non-sens 200v 10a to-252aa - S2010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2010DCT-ND.
SCR NON-SENS 200V 10A TO-252AA - S2010DRP
Order 'scr non-sens 200v 10a to-252aa - S2010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2010DDKR-ND.
SCR NON-SENS 200V 10A TO-252AA - S2010DRP
Order 'scr non-sens 200v 10a to-252aa - S2010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2010DTR-ND.
SCR NON-SENS 200V 12A TO-252AA - S2012DRP
Order 'scr non-sens 200v 12a to-252aa - S2012DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2012DCT-ND.
SCR NON-SENS 200V 12A TO-252AA - S2012DRP
Order 'scr non-sens 200v 12a to-252aa - S2012DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2012DDKR-ND.
SCR NON-SENS 200V 12A TO-252AA - S2012DRP
Order 'scr non-sens 200v 12a to-252aa - S2012DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2012DTR-ND.
Send this link via E-Mail
Help With This Screen