DIODE BRIDGE 1000V 40A PACEPK - P404W
| Digi-Key Part Number | P404W-ND |
20 |
35.14200 |
Extended Price
702.84 |
| Manufacturer Part Number | P404W | |||
| Description | DIODE BRIDGE 1000V 40A PACEPK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P404W |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Hybrid |
| Package / Case | PACE-PAK |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 40A |
| Voltage - Peak Reverse (Max) | 1000V |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P404W P404W |
P404W Specification Sheet
DIODE BRIDGE 1000V 40A PACEPK - P404W (P404W-ND)
Related parts:DIODE BRIDGE 1000V 40A PACEPK - P404W
Order 'diode bridge 1000v 40a pacepk - P404W' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P404W-ND.
DIODE BRDG 2SCR 1000V 40A PACEPK - P424IR
Order 'diode brdg 2scr 1000v 40a pacepk - P424IR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P424IR-ND.
DIODE BRDG 4SCR 1000V 40A PACEPK - P434IR
Order 'diode brdg 4scr 1000v 40a pacepk - P434IR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P434IR-ND.
SCR HY-BRIDGE 1000V 40A PACE-PAK - P404KW
Order 'scr hy-bridge 1000v 40a pace-pak - P404KW' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P404KW-ND.
DIODE FAST REC 1000V 40A TO247AC - 40EPF10
Order 'diode fast rec 1000v 40a to247ac - 40EPF10' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40EPF10-ND.
DIODE BRDG HYB 1000V 25A PACEPK - P104IR
Order 'diode brdg hyb 1000v 25a pacepk - P104IR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P104IR-ND.
DIODE BRDG 2SCR 1000V 25A PACEPK - P124IR
Order 'diode brdg 2scr 1000v 25a pacepk - P124IR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P124IR-ND.
DIODE BRDG 4SCR 1000V 25A PACEPK - P134IR
Order 'diode brdg 4scr 1000v 25a pacepk - P134IR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P134IR-ND.
DIODE BRDG HYB 400V 40A PACEPK - P401IR
Order 'diode brdg hyb 400v 40a pacepk - P401IR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P401IR-ND.
DIODE BRDG HYB 800V 40A PACEPK - P403IR
Order 'diode brdg hyb 800v 40a pacepk - P403IR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P403IR-ND.
DIODE BRDG HYB 1000V 40A PACEPAK - P404IR
Order 'diode brdg hyb 1000v 40a pacepak - P404IR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P404IR-ND.
DIODE BRDG 2SCR 1200V 40A PACEPK - P405IR
Order 'diode brdg 2scr 1200v 40a pacepk - P405IR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P405IR-ND.
DIODE BRDG 2SCR 400V 40A PACEPK - P421IR
Order 'diode brdg 2scr 400v 40a pacepk - P421IR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P421IR-ND.
DIODE BRDG 2SCR 600V 40A PACEPK - P422IR
Order 'diode brdg 2scr 600v 40a pacepk - P422IR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P422IR-ND.
DIODE BRDG 2SCR 800V 40A PACEPK - P423IR
Order 'diode brdg 2scr 800v 40a pacepk - P423IR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P423IR-ND.
Send this link via E-Mail
Help With This Screen