SCR HY-BRIDGE 800V 40A PACE-PAK - P403W - Discrete Semiconductor Products
| Digi-Key Part Number | P403W-ND |
20 |
34.44050 |
Extended Price
688.81 |
| Manufacturer Part Number | P403W | |||
| Description | SCR HY-BRIDGE 800V 40A PACE-PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P403W |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P403W P403W |
P403W Specification Sheet
SCR HY-BRIDGE 800V 40A PACE-PAK - P403W (P403W-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:SCR HY-BRIDGE 800V 40A PACE-PAK - P403W
Order 'scr hy-bridge 800v 40a pace-pak - P403W' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P403W-ND.
SCR HY-BRIDGE 800V 40A PACE-PAK - P403KW
Order 'scr hy-bridge 800v 40a pace-pak - P403KW' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P403KW-ND.
SCR HY-BRIDGE 800V 25A PACE-PAK - P103KW
Order 'scr hy-bridge 800v 25a pace-pak - P103KW' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P103KW-ND.
SCR HY-BRIDGE 800V 25A PACE-PAK - P103W
Order 'scr hy-bridge 800v 25a pace-pak - P103W' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P103W-ND.
SCR HY-BRIDGE 800V 25A PACE-PAK - P123
Order 'scr hy-bridge 800v 25a pace-pak - P123' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P123-ND.
SCR HY-BRIDGE 400V 40A PACE-PAK - P401KW
Order 'scr hy-bridge 400v 40a pace-pak - P401KW' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P401KW-ND.
SCR HY-BRIDGE 400V 40A PACE-PAK - P401W
Order 'scr hy-bridge 400v 40a pace-pak - P401W' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P401W-ND.
SCR HY-BRIDGE 600V 40A PACE-PAK - P402KW
Order 'scr hy-bridge 600v 40a pace-pak - P402KW' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P402KW-ND.
SCR HY-BRIDGE 600V 40A PACE-PAK - P402
Order 'scr hy-bridge 600v 40a pace-pak - P402' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P402-ND.
SCR HY-BRIDGE 600V 40A PACE-PAK - P402W
Order 'scr hy-bridge 600v 40a pace-pak - P402W' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P402W-ND.
SCR HY-BRIDGE 1000V 40A PACE-PAK - P404KW
Order 'scr hy-bridge 1000v 40a pace-pak - P404KW' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P404KW-ND.
SCR HY-BRIDGE 1200V 40A PACE-PAK - P405KW
Order 'scr hy-bridge 1200v 40a pace-pak - P405KW' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P405KW-ND.
SCR HY-BRIDGE 1200V 40A PACE-PAK - P405W
Order 'scr hy-bridge 1200v 40a pace-pak - P405W' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P405W-ND.
SCR BRIDGE 800V 40A PACE-PAK - P433
Order 'scr bridge 800v 40a pace-pak - P433' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P433-ND.
SCR HY-BRIDGE 400V 25A PACE-PAK - P101KW
Order 'scr hy-bridge 400v 25a pace-pak - P101KW' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P101KW-ND.
Send this link via E-Mail
Help With This Screen