SCR HY-BRIDGE 800V 25A PACE-PAK - P103KW
| Digi-Key Part Number | P103KW-ND |
10 |
38.79200 |
Extended Price
387.92 |
| Manufacturer Part Number | P103KW | |||
| Description | SCR HY-BRIDGE 800V 25A PACE-PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P103KW |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P103KW P103KW |
P103KW Specification Sheet
SCR HY-BRIDGE 800V 25A PACE-PAK - P103KW (P103KW-ND)
Related parts:SCR HY-BRIDGE 800V 25A PACE-PAK - P103KW
Order 'scr hy-bridge 800v 25a pace-pak - P103KW' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P103KW-ND.
SCR HY-BRIDGE 800V 25A PACE-PAK - P103W
Order 'scr hy-bridge 800v 25a pace-pak - P103W' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P103W-ND.
SCR HY-BRIDGE 800V 25A PACE-PAK - P123
Order 'scr hy-bridge 800v 25a pace-pak - P123' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P123-ND.
SCR HY-BRIDGE 400V 25A PACE-PAK - P101KW
Order 'scr hy-bridge 400v 25a pace-pak - P101KW' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P101KW-ND.
SCR HY-BRIDGE 400V 25A PACE-PAK - P101W
Order 'scr hy-bridge 400v 25a pace-pak - P101W' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P101W-ND.
SCR HY-BRIDGE 600V 25A PACE-PAK - P102KW
Order 'scr hy-bridge 600v 25a pace-pak - P102KW' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P102KW-ND.
SCR HY-BRIDGE 600V 25A PACE-PAK - P102
Order 'scr hy-bridge 600v 25a pace-pak - P102' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P102-ND.
SCR HY-BRIDGE 1000V 25A PACE-PAK - P104KW
Order 'scr hy-bridge 1000v 25a pace-pak - P104KW' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P104KW-ND.
SCR HY-BRIDGE 1000V 25A PACE-PAK - P104W
Order 'scr hy-bridge 1000v 25a pace-pak - P104W' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P104W-ND.
SCR HY-BRIDGE 1200V 25A PACE-PAK - P105KW
Order 'scr hy-bridge 1200v 25a pace-pak - P105KW' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P105KW-ND.
SCR HY-BRIDGE 1200V 25A PACE-PAK - P105W
Order 'scr hy-bridge 1200v 25a pace-pak - P105W' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P105W-ND.
SCR HY-BRIDGE 1200V 25A PACE-PAK - P125
Order 'scr hy-bridge 1200v 25a pace-pak - P125' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P125-ND.
SCR HY-BRIDGE 800V 40A PACE-PAK - P403KW
Order 'scr hy-bridge 800v 40a pace-pak - P403KW' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P403KW-ND.
SCR HY-BRIDGE 800V 40A PACE-PAK - P403W
Order 'scr hy-bridge 800v 40a pace-pak - P403W' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P403W-ND.
SCR HY-BRIDGE 400V 40A PACE-PAK - P401KW
Order 'scr hy-bridge 400v 40a pace-pak - P401KW' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P401KW-ND.
Send this link via E-Mail
Help With This Screen