SCR 0.8A 400V 200UA TO-92 - P0102DA 1AA3
| Digi-Key Part Number | P0102DA 1AA3-ND |
5000 |
.20250 |
Extended Price
1012.50 |
| Manufacturer Part Number | P0102DA 1AA3 | |||
| Description | SCR 0.8A 400V 200UA TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P0102DA 1AA3 |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P0102DA 1AA3 P0102DA 1AA3 |
P0102DA 1AA3 Specification Sheet
SCR 0.8A 400V 200UA TO-92 - P0102DA 1AA3 (P0102DA 1AA3-ND)
Related parts:SCR 0.8A 400V 200UA TO-92 - P0102DA 1AA3
Order 'scr 0.8a 400v 200ua to-92 - P0102DA 1AA3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number P0102DA 1AA3-ND.
SCR 0.8A 400V 200UA TO-92 - P0102DA 5AL3
Order 'scr 0.8a 400v 200ua to-92 - P0102DA 5AL3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6199-1-ND.
SCR 0.8A 400V 200UA TO-92 - P0102DA 5AL3
Order 'scr 0.8a 400v 200ua to-92 - P0102DA 5AL3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6199-2-ND.
SCR 0.8A 400V 200UA TO-92 - P0102DA 5AL3
Order 'scr 0.8a 400v 200ua to-92 - P0102DA 5AL3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6199-6-ND.
SCR 0.8A 400V 200UA TO-92 - P0102DA 2AL3
Order 'scr 0.8a 400v 200ua to-92 - P0102DA 2AL3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number P0102DA 2AL3-ND.
SCR 0.8A 200V 200UA TO-92 - P0102BA 1AA3
Order 'scr 0.8a 200v 200ua to-92 - P0102BA 1AA3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number P0102BA 1AA3-ND.
SCR 0.8A 400V 25UA TO-92 - P0111DA 1AA3
Order 'scr 0.8a 400v 25ua to-92 - P0111DA 1AA3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number P0111DA 1AA3-ND.
SCR 0.8A 400V 5UA TO-92 - P0118DA 1AA3
Order 'scr 0.8a 400v 5ua to-92 - P0118DA 1AA3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number P0118DA 1AA3-ND.
SCR SENS GATE 400V 0.8A TO-92 - 2N6565
Order 'scr sens gate 400v 0.8a to-92 - 2N6565' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number 2N6565-ND.
SCR SENS GATE 400V 0.8A TO-92 - EC103D1
Order 'scr sens gate 400v 0.8a to-92 - EC103D1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103D1-ND.
SCR SENS GATE 400V 0.8A TO-92 - EC103D1RP
Order 'scr sens gate 400v 0.8a to-92 - EC103D1RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103D1RP-ND.
SCR SENS GATE 400V 0.8A TO-92 - EC103D275
Order 'scr sens gate 400v 0.8a to-92 - EC103D275' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103D275-ND.
SCR SENS GATE 400V 0.8A TO-92 - EC103D2
Order 'scr sens gate 400v 0.8a to-92 - EC103D2' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103D2-ND.
SCR SENS GATE 400V 0.8A TO-92 - EC103D2RP
Order 'scr sens gate 400v 0.8a to-92 - EC103D2RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103D2RP-ND.
SCR SENS GATE 400V 0.8A TO-92 - EC103D3
Order 'scr sens gate 400v 0.8a to-92 - EC103D3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103D3-ND.
Send this link via E-Mail
Help With This Screen