AVX Corporation RF Thin Film Capacitor Kit 600 pcs - 20 ea of 0.1pF ~ 12.0pF ACCU-P 0201KIT02
KIT CAP .1-12PF 20 EACH 30 VALUE - ACCU-P 0201KIT02 - Kits
| Digi-Key Part Number | 478-2835-ND |
1 |
178.75000 |
Extended Price
178.75 |
| Manufacturer Part Number | ACCU-P 0201KIT02 | |||
| Description | KIT CAP .1-12PF 20 EACH 30 VALUE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for AVX Corporation RF Thin Film Capacitor Kit 600 pcs - 20 ea of 0.1pF ~ 12.0pF ACCU-P 0201KIT02
| Technical/Catalog Information | ACCU-P 0201KIT02 |
| Vendor | AVX Corporation |
| Category | Kits |
| Kit Type | RF Thin Film |
| Package / Case | 0201 (0603 metric) |
| Values | 600 pcs - 20 ea of 0.1pF ~ 12.0pF |
| Packaging | Plastic Box with Bin Guide |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ACCU P 0201KIT02 ACCUP 0201KIT02 478 2835 ND 4782835ND 478-2835 |
ACCU-P 0201KIT02 Specification Sheet
KIT CAP .1-12PF 20 EACH 30 VALUE - ACCU-P 0201KIT02 (478-2835-ND) - Kits
Related parts AVX Corporation RF Thin Film Capacitor Kit 600 pcs - 20 ea of 0.1pF ~ 12.0pF ACCU-P 0201KIT02AVX Corporation RF Thin Film Capacitor Kit 600 pcs - 20 ea of 0.1pF ~ 12.0pF ACCU-P 0201KIT02
Order 'kit cap .1-12pf 20 each 30 value - ACCU-P 0201KIT02' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2835-ND.
AVX Corporation RF Thin Film Capacitor Kit 600 pcs - 20 ea of 0.1pF ~ 12.0pF ACCU-P 0201KIT02T
Order 'kit cap .1-12pf 20 each 30 value - ACCU-P 0201KIT02T' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4466-ND.
AVX Corporation RF Thin Film Capacitor Kit 600 pcs - 20 ea of 0.1pF ~ 22.0pF ACCU-P 0603KIT01
Order 'kit cap .1-22pf 20 each 30 value - ACCU-P 0603KIT01' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2829-ND.
AVX Corporation RF Thin Film Capacitor Kit 600 pcs - 20 ea of 0.1pF ~ 22.0pF ACCU-P 0603KIT01T
Order 'kit cap .1-22pf 20 each 30 value - ACCU-P 0603KIT01T' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4471-ND.
AVX Corporation RF Thin Film Capacitor Kit 300 pcs - 10 ea of 0.1pF ~ 47.0pF ACCU-P 0805KIT02
Order 'kit cap .1-47pf 10 each 30 value - ACCU-P 0805KIT02' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2830-ND.
AVX Corporation RF Thin Film Capacitor Kit 600 pcs - 20 ea of 1.0pF ~ 4.7pF ACCU-P 0201KIT03
Order 'kit cap 1.0-4.7pf 20 ea 30 value - ACCU-P 0201KIT03' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2831-ND.
AVX Corporation RF Thin Film Capacitor Kit 600 pcs - 20 ea of 1.0pF ~ 4.7pF ACCU-P 0402KIT02
Order 'kit cap 1.0-4.7pf 20 ea 30 value - ACCU-P 0402KIT02' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2833-ND.
AVX Corporation RF Thin Film Capacitor Kit 600 pcs - 20 ea of 1.0pF ~ 4.7pF ACCU-P 0402KIT02T
Order 'kit cap 1.0-4.7pf 20 ea 30 value - ACCU-P 0402KIT02T' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4469-ND.
AVX Corporation RF Thin Film Capacitor Kit 300 pcs - 20 ea of 0.05pF ~ 0.75pF ACCU-P 0402KIT03
Order 'kit cap .05-.75pf 20 ea 15 value - ACCU-P 0402KIT03' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2832-ND.
AVX Corporation RF Thin Film Capacitor Kit 300 pcs - 20 ea of 0.05pF ~ 0.75pF ACCU-P 0201KIT04
Order 'kit cap .05-.75pf 20 ea 15 value - ACCU-P 0201KIT04' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2834-ND.
AVX Corporation RF Thin Film Capacitor Kit 300 pcs - 20 ea of 0.05pF ~ 0.75pF ACCU-P 0402KIT03T
Order 'kit cap .05-.75pf 20 ea 15 value - ACCU-P 0402KIT03T' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4470-ND.
AVX Corporation RF Thin Film Capacitor Kit 600 pcs - 20 ea of 1.0pF ~ 4.7pF KITTYPE1800LF
Order 'kit cap 1.0-4.7pf 20 ea 30 value - KITTYPE1800LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4467-ND.
AVX Corporation RF Thin Film Capacitor Kit 300 pcs - 20 ea of 0.05pF ~ 0.75pF KITTYPE2000LF
Order 'kit cap .05-.75pf 20 ea 15 value - KITTYPE2000LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4468-ND.
ON Semiconductor (VA) Rectifier Diode Discrete Assortment Kit 300 pcs - 10 ea of 30 values Q2026406
Order 'kit schottky rect smd sample - Q2026406' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number SCHOTTRECA-KIT-ND.
Littelfuse Inc (VA) - Fuse Kit 150 pcs - 5 ea of 30 values SMF-KIT
Order 'kit fuse nano & pico smd - SMF-KIT' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMF-KIT-ND.
Options for AVX Corporation RF Thin Film Capacitor Kit 600 pcs - 20 ea of 0.1pF ~ 12.0pF ACCU-P 0201KIT02
Send this link via E-Mail
Help With This Screen
