THYRISTOR SCR 8A 200V TO220AB - MCR218-4G - Discrete Semiconductor Products
Scr - Single Discrete Semiconductor Product 8A 200V ON Semiconductor Standard Recovery MCR218-4G
| Digi-Key Part Number | MCR218-4GOS-ND |
1 10 100 250 500 1000 5000 |
1.36000 1.25200 1.04330 .87636 .75116 .62597 .54250 |
Extended Price
1.36 12.52 104.33 219.09 375.58 625.97 2712.50 |
| Manufacturer Part Number | MCR218-4G | |||
| Description | THYRISTOR SCR 8A 200V TO220AB | |||
| Quantity Available | 169 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR218-4G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| SCR Type | Standard Recovery |
| Voltage - Off State | 200V |
| Current - On State (It (RMS) (Max) | 8A |
| Current - On State (It (AV)) (Max) | - |
| Current - Gate Trigger (Igt) (Max) | 25mA |
| Current - Hold (Ih) (Max) | 30mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A @ 60Hz |
| Voltage - Gate Trigger (Vgt) (Max) | 1.5V |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR218 4G MCR2184G MCR218 4GOS ND MCR2184GOSND MCR218-4GOS |
MCR218-4G Specification Sheet
THYRISTOR SCR 8A 200V TO220AB - MCR218-4G (MCR218-4GOS-ND) - Discrete Semiconductor Products
Related parts Scr - Single Discrete Semiconductor Product 8A 200V ON Semiconductor Standard Recovery MCR218-4GTHYRISTOR SCR 8A 200V TO220AB - MCR218-4G
Order 'thyristor scr 8a 200v to220ab - MCR218-4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR218-4GOS-ND.
THYRISTOR SCR 8A 200V TO220AB - MCR218-004
Order 'thyristor scr 8a 200v to220ab - MCR218-004' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR218-004OS-ND.
THYRISTOR SCR 8A 400V TO220AB - MCR72-006
Order 'thyristor scr 8a 400v to220ab - MCR72-006' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR72-006OS-ND.
THYRISTOR SCR 8A 600V TO220AB - MCR72-008
Order 'thyristor scr 8a 600v to220ab - MCR72-008' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR72-008OS-ND.
THYRISTOR SCR 8A 400V TO220AB - MCR72-6G
Order 'thyristor scr 8a 400v to220ab - MCR72-6G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR72-6GOS-ND.
THYRISTOR SCR 8A 600V TO220AB - MCR72-8G
Order 'thyristor scr 8a 600v to220ab - MCR72-8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR72-8GOS-ND.
THYRISTOR SCR 8A 800V TO220AB - MCR8NG
Order 'thyristor scr 8a 800v to220ab - MCR8NG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR8NGOS-ND.
THYRISTOR SCR 8A 800V TO220AB - MCR8N
Order 'thyristor scr 8a 800v to220ab - MCR8N' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR8NOS-ND.
THYRISTOR SCR 8A 600V TO220AB - MCR8SMG
Order 'thyristor scr 8a 600v to220ab - MCR8SMG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR8SMGOS-ND.
THYRISTOR SCR 8A 600V TO220AB - MCR8SM
Order 'thyristor scr 8a 600v to220ab - MCR8SM' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR8SMOS-ND.
THYRISTOR SCR 8A 800V TO220AB - MCR8SNG
Order 'thyristor scr 8a 800v to220ab - MCR8SNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR8SNGOS-ND.
THYRISTOR SCR 8A 800V TO220AB - MCR8SN
Order 'thyristor scr 8a 800v to220ab - MCR8SN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR8SNOS-ND.
THYRISTOR SCR 8A 400V TO220AB - MCR72-6TG
Order 'thyristor scr 8a 400v to220ab - MCR72-6TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR72-6TG-ND.
THYRISTOR SCR 8A 400V TO220AB - MCR72-6T
Order 'thyristor scr 8a 400v to220ab - MCR72-6T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR72-6T-ND.
THYRISTOR SCR 8A 600V TO220AB - MCR72-8TG
Order 'thyristor scr 8a 600v to220ab - MCR72-8TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR72-8TG-ND.
Options for Scr - Single Discrete Semiconductor Product 8A 200V ON Semiconductor Standard Recovery MCR218-4G
Send this link via E-Mail
Help With This Screen
