THYRISTOR SCR 12A 800V DPAK - MCR12DCNT4G - Discrete Semiconductor Products
Scr - Single Discrete Semiconductor Product 12A 800V ON Semiconductor (VA) Standard Recovery MCR12DCNT4G
| Digi-Key Part Number | MCR12DCNT4GOSCT-ND |
1 10 100 250 500 1000 |
.98000 .88700 .75640 .67812 .62596 .49556 |
Extended Price
0.98 8.87 75.64 169.53 312.98 495.56 |
| Manufacturer Part Number | MCR12DCNT4G | |||
| Description | THYRISTOR SCR 12A 800V DPAK | |||
| Quantity Available | 4395 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR12DCNT4G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| SCR Type | Standard Recovery |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 12A |
| Current - On State (It (AV)) (Max) | 7.8A |
| Current - Gate Trigger (Igt) (Max) | 20mA |
| Current - Hold (Ih) (Max) | 40mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A @ 60Hz |
| Voltage - Gate Trigger (Vgt) (Max) | 1V |
| Mounting Type | Surface Mount |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR12DCNT4G MCR12DCNT4G MCR12DCNT4GOSCT ND MCR12DCNT4GOSCTND MCR12DCNT4GOSCT |
MCR12DCNT4G Specification Sheet
THYRISTOR SCR 12A 800V DPAK - MCR12DCNT4G (MCR12DCNT4GOSCT-ND) - Discrete Semiconductor Products
Related parts Scr - Single Discrete Semiconductor Product 12A 800V ON Semiconductor (VA) Standard Recovery MCR12DCNT4GTHYRISTOR SCR 12A 800V DPAK - MCR12DCNT4G
Order 'thyristor scr 12a 800v dpak - MCR12DCNT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR12DCNT4GOSCT-ND.
THYRISTOR SCR 12A 800V DPAK - MCR12DCNT4G
Order 'thyristor scr 12a 800v dpak - MCR12DCNT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR12DCNT4GOSDKR-ND.
THYRISTOR SCR 12A 800V DPAK - MCR12DCNT4G
Order 'thyristor scr 12a 800v dpak - MCR12DCNT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR12DCNT4GOSTR-ND.
THYRISTOR SCR 12A 800V DPAK - MCR12DCNT4
Order 'thyristor scr 12a 800v dpak - MCR12DCNT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR12DCNT4OSCT-ND.
THYRISTOR SCR 12A 800V DPAK - MCR12DCNT4
Order 'thyristor scr 12a 800v dpak - MCR12DCNT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR12DCNT4OSDKR-ND.
THYRISTOR SCR 12A 800V DPAK - MCR12DSNT4G
Order 'thyristor scr 12a 800v dpak - MCR12DSNT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR12DSNT4GOSCT-ND.
THYRISTOR SCR 12A 800V DPAK - MCR12DCNT4
Order 'thyristor scr 12a 800v dpak - MCR12DCNT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR12DCNT4OSTR-ND.
THYRISTOR SCR 12A 800V DPAK-3 - MCR12DSN-001
Order 'thyristor scr 12a 800v dpak-3 - MCR12DSN-001' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR12DSN-001OS-ND.
THYRISTOR SCR 12A 800V DPAK - MCR12DSN-1G
Order 'thyristor scr 12a 800v dpak - MCR12DSN-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR12DSN-1GOS-ND.
THYRISTOR SCR 12A 800V DPAK - MCR12DSNT4G
Order 'thyristor scr 12a 800v dpak - MCR12DSNT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR12DSNT4GOSTR-ND.
THYRISTOR SCR 12A 800V DPAK - MCR12DSNT4
Order 'thyristor scr 12a 800v dpak - MCR12DSNT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR12DSNT4-ND.
THYRISTOR SCR 12A 600V DPAK - MCR12DCMT4
Order 'thyristor scr 12a 600v dpak - MCR12DCMT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR12DCMT4OSCT-ND.
THYRISTOR SCR 12A 600V DPAK - MCR12DCMT4
Order 'thyristor scr 12a 600v dpak - MCR12DCMT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR12DCMT4OSDKR-ND.
THYRISTOR SCR 12A 600V DPAK - MCR12DSMT4G
Order 'thyristor scr 12a 600v dpak - MCR12DSMT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR12DSMT4GOSCT-ND.
THYRISTOR SCR 12A 600V DPAK - MCR12DSMT4
Order 'thyristor scr 12a 600v dpak - MCR12DSMT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR12DSMT4OSCT-ND.
Options for Scr - Single Discrete Semiconductor Product 12A 800V ON Semiconductor (VA) Standard Recovery MCR12DCNT4G
Send this link via E-Mail
Help With This Screen
