KIT CAP .1-47PF 10 EACH 30 VALUE - ACCU-P 0805KIT02 - Kits
| Digi-Key Part Number | 478-2830-ND |
1 |
178.75000 |
Extended Price
178.75 |
| Manufacturer Part Number | ACCU-P 0805KIT02 | |||
| Description | KIT CAP .1-47PF 10 EACH 30 VALUE | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACCU-P 0805KIT02 |
| Vendor | AVX Corporation |
| Category | Kits |
| Kit Type | RF Thin Film |
| Package / Case | 0805 (2012 metric) |
| Values | 300 pcs - 10 ea of 0.1pF ~ 47.0pF |
| Packaging | Plastic Box with Bin Guide |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACCU P 0805KIT02 ACCUP 0805KIT02 478 2830 ND 4782830ND 478-2830 |
ACCU-P 0805KIT02 Specification Sheet
KIT CAP .1-47PF 10 EACH 30 VALUE - ACCU-P 0805KIT02 (478-2830-ND) - Kits
Related parts Kits :KIT CAP .1-47PF 10 EACH 30 VALUE - ACCU-P 0805KIT02
Order 'kit cap .1-47pf 10 each 30 value - ACCU-P 0805KIT02' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2830-ND.
KIT CAP .1-22PF 20 EACH 30 VALUE - ACCU-P 0603KIT01
Order 'kit cap .1-22pf 20 each 30 value - ACCU-P 0603KIT01' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2829-ND.
KIT CAP .1-12PF 20 EACH 30 VALUE - ACCU-P 0201KIT02
Order 'kit cap .1-12pf 20 each 30 value - ACCU-P 0201KIT02' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2835-ND.
KIT CAP .1-12PF 20 EACH 30 VALUE - ACCU-P 0201KIT02T
Order 'kit cap .1-12pf 20 each 30 value - ACCU-P 0201KIT02T' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4466-ND.
KIT CAP .1-22PF 20 EACH 30 VALUE - ACCU-P 0603KIT01T
Order 'kit cap .1-22pf 20 each 30 value - ACCU-P 0603KIT01T' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4471-ND.
KIT CAP 1.0-4.7PF 20 EA 30 VALUE - ACCU-P 0201KIT03
Order 'kit cap 1.0-4.7pf 20 ea 30 value - ACCU-P 0201KIT03' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2831-ND.
KIT CAP 1.0-4.7PF 20 EA 30 VALUE - ACCU-P 0402KIT02
Order 'kit cap 1.0-4.7pf 20 ea 30 value - ACCU-P 0402KIT02' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2833-ND.
KIT CAP 1.0-4.7PF 20 EA 30 VALUE - ACCU-P 0402KIT02T
Order 'kit cap 1.0-4.7pf 20 ea 30 value - ACCU-P 0402KIT02T' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4469-ND.
KIT CAP .05-.75PF 20 EA 15 VALUE - ACCU-P 0402KIT03
Order 'kit cap .05-.75pf 20 ea 15 value - ACCU-P 0402KIT03' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2832-ND.
KIT CAP .05-.75PF 20 EA 15 VALUE - ACCU-P 0201KIT04
Order 'kit cap .05-.75pf 20 ea 15 value - ACCU-P 0201KIT04' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2834-ND.
KIT CAP .05-.75PF 20 EA 15 VALUE - ACCU-P 0402KIT03T
Order 'kit cap .05-.75pf 20 ea 15 value - ACCU-P 0402KIT03T' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4470-ND.
KIT CAP 1.0-4.7PF 20 EA 30 VALUE - KITTYPE1800LF
Order 'kit cap 1.0-4.7pf 20 ea 30 value - KITTYPE1800LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4467-ND.
KIT RES 50 VAL 10 EA 1/4W 0805 - Q1977130
Order 'kit res 50 val 10 ea 1/4w 0805 - Q1977130' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL1220SF-1-KIT-ND.
KIT RES 25 VAL 10 EA 1/3W 0805 - Q1975780
Order 'kit res 25 val 10 ea 1/3w 0805 - Q1975780' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP2012TF-1-KIT-ND.
CAP CER 47PF 10% 1000V C0G 1206 - 1206AA470KATBE
Order 'cap cer 47pf 10% 1000v c0g 1206 - 1206AA470KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA470KATBE-ND.
Send this link via E-Mail
Help With This Screen
