THYRISTOR SCR 0.8A 200V SOT223 - MCR08BT1
Scr - Single Discrete Semiconductor Product 800mA 200V ON Semiconductor Sensitive Gate MCR08BT1
| Digi-Key Part Number | MCR08BT1OSTR-ND |
3000 |
.21000 |
Extended Price
630.00 |
| Manufacturer Part Number | MCR08BT1 | |||
| Description | THYRISTOR SCR 0.8A 200V SOT223 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Scr - Single Discrete Semiconductor Product 800mA 200V ON Semiconductor Sensitive Gate MCR08BT1
| Technical/Catalog Information | MCR08BT1 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| SCR Type | Sensitive Gate |
| Voltage - Off State | 200V |
| Current - On State (It (RMS) (Max) | 800mA |
| Current - On State (It (AV)) (Max) | - |
| Current - Gate Trigger (Igt) (Max) | 200µA |
| Current - Hold (Ih) (Max) | 5mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A @ 60Hz |
| Voltage - Gate Trigger (Vgt) (Max) | 800mV |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 (3 leads + Tab), SC-73, TO-261AA |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR08BT1 MCR08BT1 MCR08BT1OSTR ND MCR08BT1OSTRND MCR08BT1OSTR |
MCR08BT1 Specification Sheet
THYRISTOR SCR 0.8A 200V SOT223 - MCR08BT1 (MCR08BT1OSTR-ND)
Related parts Scr - Single Discrete Semiconductor Product 800mA 200V ON Semiconductor Sensitive Gate MCR08BT1THYRISTOR SCR 0.8A 200V SOT223 - MCR08BT1
Order 'thyristor scr 0.8a 200v sot223 - MCR08BT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR08BT1OSCT-ND.
THYRISTOR SCR 0.8A 200V SOT223 - MCR08BT1
Order 'thyristor scr 0.8a 200v sot223 - MCR08BT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR08BT1OSDKR-ND.
THYRISTOR SCR 0.8A 200V SOT223 - MCR08BT1
Order 'thyristor scr 0.8a 200v sot223 - MCR08BT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR08BT1OSTR-ND.
THYRISTOR SCR 0.8A 200V SOT223 - MCR08BT1G
Order 'thyristor scr 0.8a 200v sot223 - MCR08BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR08BT1GOSCT-ND.
THYRISTOR SCR 0.8A 200V SOT223 - MCR08BT1G
Order 'thyristor scr 0.8a 200v sot223 - MCR08BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR08BT1GOSDKR-ND.
THYRISTOR SCR 0.8A 200V SOT223 - MCR08BT1G
Order 'thyristor scr 0.8a 200v sot223 - MCR08BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR08BT1GOSTR-ND.
THYRISTOR SCR 0.8A 200V TO92 - 2N5064G
Order 'thyristor scr 0.8a 200v to92 - 2N5064G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5064GOS-ND.
THYRISTOR SCR 0.8A 200V TO92 - 2N5064
Order 'thyristor scr 0.8a 200v to92 - 2N5064' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5064OS-ND.
THYRISTOR SCR 0.8A 200V TO92 - 2N5064RLRAG
Order 'thyristor scr 0.8a 200v to92 - 2N5064RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N5064RLRAGOSCT-ND.
THYRISTOR SCR 0.8A 200V TO92 - 2N5064RLRAG
Order 'thyristor scr 0.8a 200v to92 - 2N5064RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5064RLRAGOSTR-ND.
THYRISTOR SCR 0.8A 200V TO92 - 2N5064RLRA
Order 'thyristor scr 0.8a 200v to92 - 2N5064RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N5064RLRAOSCT-ND.
THYRISTOR SCR 0.8A 200V TO92 - 2N5064RLRA
Order 'thyristor scr 0.8a 200v to92 - 2N5064RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5064RLRAOSTR-ND.
THYRISTOR SCR 0.8A 200V TO-92 - 2N5064RLRMG
Order 'thyristor scr 0.8a 200v to-92 - 2N5064RLRMG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5064RLRMG-ND.
THYRISTOR SCR 0.8A 200V TO-92 - 2N5064RLRM
Order 'thyristor scr 0.8a 200v to-92 - 2N5064RLRM' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5064RLRM-ND.
THYRISTOR SCR 0.8A 200V TO-92 - MCR100-004
Order 'thyristor scr 0.8a 200v to-92 - MCR100-004' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR100-004-ND.
Options for Scr - Single Discrete Semiconductor Product 800mA 200V ON Semiconductor Sensitive Gate MCR08BT1
Send this link via E-Mail
Help With This Screen
