Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

THYRISTOR MOD 1600V 2X138A - MCC132-16IO1

Digi-Key Part Number MCC132-16IO1-ND
Price Break
1
Unit Price
67.04000
Extended Price
67.04
Manufacturer Part NumberMCC132-16IO1
DescriptionTHYRISTOR MOD 1600V 2X138A
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCC132-16IO1
VendorIXYS
CategoryDiscrete Semiconductor Products
Package / Case*
Packaging*
Mounting Type*
Structure*
Voltage - Off State*
Current - On State (RMS)*
Current - Gate Trigger Current (Igt)*
Current - Non Rep. Surge 50/60Hz (Itsm)*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCC132 16IO1
MCC13216IO1

MCC132-16IO1 Specification Sheet

Image of THYRISTOR MOD 1600V 2X138A - MCC132-16IO1

THYRISTOR MOD 1600V 2X138A - MCC132-16IO1 (MCC132-16IO1-ND)

Related parts:
THYRISTOR MOD 1600V 2X138A - MCC132-16IO1
 Order 'thyristor mod 1600v 2x138a - MCC132-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC132-16IO1-ND.
THYRISTOR DIODE MOD 1600V M##500 - MCC500-16IO1
 Order 'thyristor diode mod 1600v m##500 - MCC500-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC500-16IO1-ND.
THYRISTOR MODULE 1600V 2X190A - MCC162-16IO1
 Order 'thyristor module 1600v 2x190a - MCC162-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC162-16IO1-ND.
THYRISTOR PHASE 1600V ISOPLUS247 - CS60-16IO1
 Order 'thyristor phase 1600v isoplus247 - CS60-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number CS60-16IO1-ND.
MOD THYRISTOR DUAL 1600V Y2-DCB - MCC250-16IO1
 Order 'mod thyristor dual 1600v y2-dcb - MCC250-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC250-16IO1-ND.
MOD THYRISTOR/DIODE 1600V Y4-M6 - MCD162-16IO1
 Order 'mod thyristor/diode 1600v y4-m6 - MCD162-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD162-16IO1-ND.
MOD THYRISTOR DUAL 1600V Y1-CU - MCC170-16IO1
 Order 'mod thyristor dual 1600v y1-cu - MCC170-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC170-16IO1-ND.
MOD THYRISTOR DUAL 1600V Y4-M6 - MCC200-16IO1
 Order 'mod thyristor dual 1600v y4-m6 - MCC200-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC200-16IO1-ND.
MOD THYRISTOR DUAL 1600V Y2-DCB - MCC220-16IO1
 Order 'mod thyristor dual 1600v y2-dcb - MCC220-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC220-16IO1-ND.
MOD THYRISTOR DUAL 1600V Y1-CU - MCC225-16IO1
 Order 'mod thyristor dual 1600v y1-cu - MCC225-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC225-16IO1-ND.
MOD THYRISTOR DUAL 1600V Y1-CU - MCC255-16IO1
 Order 'mod thyristor dual 1600v y1-cu - MCC255-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC255-16IO1-ND.
MOD THYRISTOR/DIODE 1600V Y4-M6 - MCD132-16IO1
 Order 'mod thyristor/diode 1600v y4-m6 - MCD132-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD132-16IO1-ND.
MOD THYRISTOR/DIODE 1600V Y4-M6 - MCD200-16IO1
 Order 'mod thyristor/diode 1600v y4-m6 - MCD200-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD200-16IO1-ND.
MOD THYRISTOR/DIODE 1600V Y1-CU - MCD225-16IO1
 Order 'mod thyristor/diode 1600v y1-cu - MCD225-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD225-16IO1-ND.
MOD THYRISTOR/DIODE 1600V Y2-DCB - MCD250-16IO1
 Order 'mod thyristor/diode 1600v y2-dcb - MCD250-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD250-16IO1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: THYRISTOR GATE 600V 0.8A SOT54 - EC103D1 T/R Next: THYRISTOR MODULE 1200V 2X116A - MCC95-12IO1B