MODULE POWER 50A 600V SCR DBLR - M505052
| Digi-Key Part Number | M505052-ND |
5 |
50.81400 |
Extended Price
254.07 |
| Manufacturer Part Number | M505052 | |||
| Description | MODULE POWER 50A 600V SCR DBLR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | M505052 |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M505052 M505052 |
M505052 Specification Sheet
MODULE POWER 50A 600V SCR DBLR - M505052 (M505052-ND)
Related parts:MODULE POWER 50A 600V SCR DBLR - M505052
Order 'module power 50a 600v scr dblr - M505052' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505052-ND.
MODULE POWER 100A 600V SCR DBLR - M5010052
Order 'module power 100a 600v scr dblr - M5010052' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5010052-ND.
MODULE POWER 50A 600V SCR CC - M505012F-YEB
Order 'module power 50a 600v scr cc - M505012F-YEB' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505012F-YEB-ND.
MODULE POWER 50A 600V SCR CC - M505012
Order 'module power 50a 600v scr cc - M505012' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505012-ND.
MODULE POWER 50A 600V SCR CC - M505012V
Order 'module power 50a 600v scr cc - M505012V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505012V-ND.
MODULE POWER 50A 600V SCR CA - M505022FV
Order 'module power 50a 600v scr ca - M505022FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505022FV-ND.
MODULE POWER 50A 600V BRDG DBLR - M505062
Order 'module power 50a 600v brdg dblr - M505062' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505062-ND.
MODULE POWER 50A 600V BRDG DBLR - M505062V
Order 'module power 50a 600v brdg dblr - M505062V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505062V-ND.
MODULE POWER 50A 600V SCR CC - M505012F
Order 'module power 50a 600v scr cc - M505012F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1654-ND.
MODULE POWER 50A 600V SCR CC - M505012FV
Order 'module power 50a 600v scr cc - M505012FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1655-ND.
MODULE POWER 50A 600V SCR BRIDGE - M505032
Order 'module power 50a 600v scr bridge - M505032' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1662-ND.
MODULE POWER 25A 600V SCR CC - M252512FV
Order 'module power 25a 600v scr cc - M252512FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252512FV-ND.
MODULE POWER 25A 600V SCR CA - M252522F
Order 'module power 25a 600v scr ca - M252522F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252522F-ND.
MODULE POWER 25A 600V SCR CA - M252522FV
Order 'module power 25a 600v scr ca - M252522FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252522FV-ND.
MODULE POWER 25A 600V SCR CA - M252525F
Order 'module power 25a 600v scr ca - M252525F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252525F-ND.
Send this link via E-Mail
Help With This Screen