KIT METAL CLAD 100PF-750PF 1000V - MCM1000VKIT3
| Digi-Key Part Number | 338-1359-ND |
1 |
59.63000 |
Extended Price
59.63 |
| Manufacturer Part Number | MCM1000VKIT3 | |||
| Description | KIT METAL CLAD 100PF-750PF 1000V | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCM1000VKIT3 |
| Vendor | Cornell Dubilier Electronics |
| Category | Capacitors |
| Dielectric Material & Structure | Mica |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Capacitance Range | 100pF ~ 750pF |
| Voltage | 1.000 kVDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCM1000VKIT3 MCM1000VKIT3 338 1359 ND 3381359ND 338-1359 |
KIT METAL CLAD 100PF-750PF 1000V - MCM1000VKIT3 (338-1359-ND)
Related parts:KIT METAL CLAD 100PF-750PF 1000V - MCM1000VKIT3
Order 'kit metal clad 100pf-750pf 1000v - MCM1000VKIT3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 338-1359-ND.
KIT METAL CLAD 3.3PF-150PF 300V - MIN300VKIT1
Order 'kit metal clad 3.3pf-150pf 300v - MIN300VKIT1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 338-1357-ND.
KIT METAL CLAD 10PF-1000PF 500V - MCM500VKIT2
Order 'kit metal clad 10pf-1000pf 500v - MCM500VKIT2' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 338-1358-ND.
KIT MICA 100PF - 1500PF 1000V - MCF1000VKIT6
Order 'kit mica 100pf - 1500pf 1000v - MCF1000VKIT6' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 338-1356-ND.
CAP MICA 750PF 1000V SMD - MCM01-009EF751J-F
Order 'cap mica 750pf 1000v smd - MCM01-009EF751J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1361-ND.
CAP 750PF 1000V MICA RADIAL - CDV16FF751JO3
Order 'cap 750pf 1000v mica radial - CDV16FF751JO3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CDV16FF751JO3-ND.
CAP 750PF 1000V MICA RADIAL - CDV16FF751JO3F
Order 'cap 750pf 1000v mica radial - CDV16FF751JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CDV16FF751JO3F-ND.
CAP 750PF 1000V MICA RADIAL - CDV19FF751JO3
Order 'cap 750pf 1000v mica radial - CDV19FF751JO3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CDV19FF751JO3-ND.
CAP 750PF 1000V MICA RADIAL - CDV19FF751JO3F
Order 'cap 750pf 1000v mica radial - CDV19FF751JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CDV19FF751JO3F-ND.
CAP 750PF 1000V MICA RADIAL - D103F751JO3
Order 'cap 750pf 1000v mica radial - D103F751JO3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number D103F751JO3-ND.
CAP 750PF 1000V MICA RADIAL - D103F751JO3F
Order 'cap 750pf 1000v mica radial - D103F751JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number D103F751JO3F-ND.
CAP MICA 100PF 1000V SMD - MCM01-009EF101J-F
Order 'cap mica 100pf 1000v smd - MCM01-009EF101J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1334-ND.
CAP MICA 100PF 1000V 5% 2220 - MC22FF101J-F
Order 'cap mica 100pf 1000v 5% 2220 - MC22FF101J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 338-1348-ND.
KIT MICA 1.0PF - 1000PF 100V - MCF100VKIT4
Order 'kit mica 1.0pf - 1000pf 100v - MCF100VKIT4' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 338-1354-ND.
KIT MICA 5.0PF - 1000PF 500V - MCF500VKIT5
Order 'kit mica 5.0pf - 1000pf 500v - MCF500VKIT5' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 338-1355-ND.
Send this link via E-Mail
Help With This Screen