MODULE POWER 50A 1000V AC SWITCH - M505044
| Digi-Key Part Number | M505044-ND |
5 |
60.98800 |
Extended Price
304.94 |
| Manufacturer Part Number | M505044 | |||
| Description | MODULE POWER 50A 1000V AC SWITCH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | M505044 |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M505044 M505044 |
M505044 Specification Sheet
MODULE POWER 50A 1000V AC SWITCH - M505044 (M505044-ND)
Related parts:MODULE POWER 50A 1000V AC SWITCH - M505044
Order 'module power 50a 1000v ac switch - M505044' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505044-ND.
MODULE POWER 50A 600V AC SWITCH - M505042
Order 'module power 50a 600v ac switch - M505042' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505042-ND.
MODULE POWER 50A 1200V AC SWITCH - M505045
Order 'module power 50a 1200v ac switch - M505045' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505045-ND.
MODULE POWER 50A 1200V AC SWITCH - M505045V
Order 'module power 50a 1200v ac switch - M505045V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505045V-ND.
MODULE POWER 25A 600V AC SWITCH - M252542
Order 'module power 25a 600v ac switch - M252542' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252542-ND.
MODULE POWER 25A 600V AC SWITCH - M252542V
Order 'module power 25a 600v ac switch - M252542V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252542V-ND.
MODULE POWER 40A 600V AC SWITCH - M254042
Order 'module power 40a 600v ac switch - M254042' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254042-ND.
MODULE POWER 40A 1200V AC SWITCH - M254045
Order 'module power 40a 1200v ac switch - M254045' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254045-ND.
MODULE POWER 100A 600V AC SWITCH - M5010042
Order 'module power 100a 600v ac switch - M5010042' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5010042-ND.
MODULE POWER 50A 1000V SCR CC - M505014F
Order 'module power 50a 1000v scr cc - M505014F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505014F-ND.
MODULE POWER 50A 1000V SCR CC - M505014FV
Order 'module power 50a 1000v scr cc - M505014FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505014FV-ND.
MODULE POWER 50A 1000V SCR BRDG - M505034
Order 'module power 50a 1000v scr brdg - M505034' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505034-ND.
MODULE POWER 50A 1000V BRDG DBLR - M505064V
Order 'module power 50a 1000v brdg dblr - M505064V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505064V-ND.
MODULE POWER 50A 1200V 3PH BRDG - M2550TB1200
Order 'module power 50a 1200v 3ph brdg - M2550TB1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M2550TB1200-ND.
MODULE POWER 50A 1600V 3PH BRDG - M2550TB1600
Order 'module power 50a 1600v 3ph brdg - M2550TB1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M2550TB1600-ND.
Send this link via E-Mail
Help With This Screen