MODULE POWER 50A 1200V SCR BRDG - M505035
| Digi-Key Part Number | M505035-ND |
5 |
99.31800 |
Extended Price
496.59 |
| Manufacturer Part Number | M505035 | |||
| Description | MODULE POWER 50A 1200V SCR BRDG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | M505035 |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M505035 M505035 |
M505035 Specification Sheet
MODULE POWER 50A 1200V SCR BRDG - M505035 (M505035-ND)
Related parts:MODULE POWER 50A 1200V SCR BRDG - M505035
Order 'module power 50a 1200v scr brdg - M505035' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505035-ND.
MODULE POWER 50A 1200V SCR BRDG - M505035V
Order 'module power 50a 1200v scr brdg - M505035V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505035V-ND.
MODULE POWER 25A 1200V SCR BRDG - M252535
Order 'module power 25a 1200v scr brdg - M252535' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252535-ND.
MODULE POWER 25A 1200V SCR BRDG - M252535V
Order 'module power 25a 1200v scr brdg - M252535V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252535V-ND.
MODULE POWER 40A 1200V SCR BRDG - M254035V
Order 'module power 40a 1200v scr brdg - M254035V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254035V-ND.
MODULE POWER 100A 1200V SCR BRDG - M5010035V
Order 'module power 100a 1200v scr brdg - M5010035V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5010035V-ND.
MODULE POWER 50A 1200V SCR CC - M505015FV
Order 'module power 50a 1200v scr cc - M505015FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505015FV-ND.
MODULE POWER 50A 1000V SCR BRDG - M505034
Order 'module power 50a 1000v scr brdg - M505034' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505034-ND.
MODULE POWER 50A 1200V 3PH BRDG - M2550TB1200
Order 'module power 50a 1200v 3ph brdg - M2550TB1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M2550TB1200-ND.
MODULE POWER 25A 1200V SCR CC - M252515F
Order 'module power 25a 1200v scr cc - M252515F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515F-ND.
MODULE POWER 25A 1200V SCR CC - M252515FV
Order 'module power 25a 1200v scr cc - M252515FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515FV-ND.
MODULE POWER 25A 1200V SCR CC - M252515V
Order 'module power 25a 1200v scr cc - M252515V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515V-ND.
MODULE POWER 25A 1000V SCR BRDG - M252533
Order 'module power 25a 1000v scr brdg - M252533' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252533-ND.
MODULE POWER 40A 1200V SCR CC - M254015F
Order 'module power 40a 1200v scr cc - M254015F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254015F-ND.
MODULE POWER 40A 1200V SCR CC - M254015FV
Order 'module power 40a 1200v scr cc - M254015FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254015FV-ND.
Send this link via E-Mail
Help With This Screen