KIT MICA 5.0PF - 1000PF 500V - MCF500VKIT5 - Capacitors
| Digi-Key Part Number | 338-1355-ND |
1 |
49.43000 |
Extended Price
49.43 |
| Manufacturer Part Number | MCF500VKIT5 | |||
| Description | KIT MICA 5.0PF - 1000PF 500V | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCF500VKIT5 |
| Vendor | Cornell Dubilier Electronics |
| Category | Capacitors |
| Dielectric Material & Structure | Mica |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Capacitance Range | 5.0pF ~ 1000pF |
| Voltage | 500.000 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCF500VKIT5 MCF500VKIT5 338 1355 ND 3381355ND 338-1355 |
KIT MICA 5.0PF - 1000PF 500V - MCF500VKIT5 (338-1355-ND) - Capacitors
Related parts Capacitors:KIT MICA 5.0PF - 1000PF 500V - MCF500VKIT5
Order 'kit mica 5.0pf - 1000pf 500v - MCF500VKIT5' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 338-1355-ND.
KIT METAL CLAD 10PF-1000PF 500V - MCM500VKIT2
Order 'kit metal clad 10pf-1000pf 500v - MCM500VKIT2' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 338-1358-ND.
CAP 1000PF 500V MICA RADIAL - CD19FD102J03
Order 'cap 1000pf 500v mica radial - CD19FD102J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1044-ND.
CAP MICA 1000PF 500V SMD - MCM01-009ED102J-F
Order 'cap mica 1000pf 500v smd - MCM01-009ED102J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1324-ND.
KIT MICA 1.0PF - 1000PF 100V - MCF100VKIT4
Order 'kit mica 1.0pf - 1000pf 100v - MCF100VKIT4' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 338-1354-ND.
CAP 1000PF 500V MICA RADIAL - CD16FD102JO3F
Order 'cap 1000pf 500v mica radial - CD16FD102JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD16FD102JO3F-ND.
CAP 1000PF 500V MICA RADIAL - CD18FD102JO3F
Order 'cap 1000pf 500v mica radial - CD18FD102JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD18FD102JO3F-ND.
CAP 1000PF 500V MICA RADIAL - CD19FD102FO3F
Order 'cap 1000pf 500v mica radial - CD19FD102FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD19FD102FO3F-ND.
CAP 1000PF 500V MICA RADIAL - CD19FD102GO3F
Order 'cap 1000pf 500v mica radial - CD19FD102GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD19FD102GO3F-ND.
CAP 1000PF 500V MICA RADIAL - CD19FD102JO3F
Order 'cap 1000pf 500v mica radial - CD19FD102JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD19FD102JO3F-ND.
CAP MICA 1000PF 500V SMD - MCM01-001ED102G-F
Order 'cap mica 1000pf 500v smd - MCM01-001ED102G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MCM01-001ED102G-F-ND.
CAP MICA 1000PF 500V SMD - MCM01-001ED102J-F
Order 'cap mica 1000pf 500v smd - MCM01-001ED102J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MCM01-001ED102J-F-ND.
CAP MICA 1000PF 500V SMD - MCM01-001ED102K-F
Order 'cap mica 1000pf 500v smd - MCM01-001ED102K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MCM01-001ED102K-F-ND.
CAP MICA 1000PF 500V SMD - MCM01-002ED102J-F
Order 'cap mica 1000pf 500v smd - MCM01-002ED102J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MCM01-002ED102J-F-ND.
CAP MICA 1000PF 500V SMD - MCM01-010ED102G-F
Order 'cap mica 1000pf 500v smd - MCM01-010ED102G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MCM01-010ED102G-F-ND.
Send this link via E-Mail
Help With This Screen