MODULE POWER 25A 600V AC SWITCH - M252542 - Discrete Semiconductor Products
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Chassis Mount M252542
| Digi-Key Part Number | M252542-ND |
5 |
28.92000 |
Extended Price
144.60 |
| Manufacturer Part Number | M252542 | |||
| Description | MODULE POWER 25A 600V AC SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M252542 |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Structure | 1-Phase Controller - All SCRs |
| Number of SCRs, Diodes | 2 SCRs |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 25A (DC) |
| Current - On State (It (AV)) (Max) | - |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 75mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A @ 60Hz |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M252542 M252542 |
M252542 Specification Sheet
MODULE POWER 25A 600V AC SWITCH - M252542 (M252542-ND) - Discrete Semiconductor Products
Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Chassis Mount M252542MODULE POWER 25A 600V AC SWITCH - M252542
Order 'module power 25a 600v ac switch - M252542' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252542-ND.
MODULE POWER 25A 600V AC SWITCH - M252542V
Order 'module power 25a 600v ac switch - M252542V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252542V-ND.
MODULE POWER 40A 600V AC SWITCH - M254042
Order 'module power 40a 600v ac switch - M254042' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254042-ND.
MODULE POWER 100A 600V AC SWITCH - M5010042
Order 'module power 100a 600v ac switch - M5010042' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5010042-ND.
MODULE POWER 50A 600V AC SWITCH - M505042
Order 'module power 50a 600v ac switch - M505042' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505042-ND.
MODULE POWER 40A 1200V AC SWITCH - M254045
Order 'module power 40a 1200v ac switch - M254045' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254045-ND.
MODULE POWER 50A 1000V AC SWITCH - M505044
Order 'module power 50a 1000v ac switch - M505044' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505044-ND.
MODULE POWER 50A 1200V AC SWITCH - M505045
Order 'module power 50a 1200v ac switch - M505045' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505045-ND.
MODULE POWER 50A 1200V AC SWITCH - M505045V
Order 'module power 50a 1200v ac switch - M505045V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505045V-ND.
MODULE POWER 25A 600V SCR DIODE - M252512F
Order 'module power 25a 600v scr diode - M252512F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1661-ND.
MODULE POWER 25A 600V SCR DIODE - M252512FV
Order 'module power 25a 600v scr diode - M252512FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252512FV-ND.
MODULE POWER 25A 600V SCR CA - M252522F
Order 'module power 25a 600v scr ca - M252522F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252522F-ND.
MODULE POWER 25A 600V SCR CA - M252522FV
Order 'module power 25a 600v scr ca - M252522FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252522FV-ND.
MODULE POWER 25A 600V SCR BRIDGE - M252532
Order 'module power 25a 600v scr bridge - M252532' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1673-ND.
MODULE POWER 25A 600V SCR BRIDGE - M252532V
Order 'module power 25a 600v scr bridge - M252532V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252532V-ND.
Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Chassis Mount M252542
Send this link via E-Mail
Help With This Screen
