Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 1200V Crydom Co. Chassis Mount M252535V
MODULE POWER 25A 1200V SCR BRDG - M252535V - Discrete Semiconductor Products
| Digi-Key Part Number | M252535V-ND |
5 |
59.86000 |
Extended Price
299.30 |
| Manufacturer Part Number | M252535V | |||
| Description | MODULE POWER 25A 1200V SCR BRDG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M252535V |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Structure | Bridge, Single Phase - All SCRs |
| Number of SCRs, Diodes | 4 SCRs |
| Voltage - Off State | 1200V |
| Current - On State (It (RMS) (Max) | 25A (DC) |
| Current - On State (It (AV)) (Max) | - |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 75mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A @ 60Hz |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M252535V M252535V |
M252535V Specification Sheet
MODULE POWER 25A 1200V SCR BRDG - M252535V (M252535V-ND) - Discrete Semiconductor Products
Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 1200V Crydom Co. Chassis Mount M252535VScrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 1200V Crydom Co. Chassis Mount M252535V
Order 'module power 25a 1200v scr brdg - M252535V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252535V-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 1200V Crydom Co. Chassis Mount M252535
Order 'module power 25a 1200v scr brdg - M252535' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252535-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 1200V Crydom Co. Chassis Mount M252515F
Order 'module power 25a 1200v scr cc - M252515F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515F-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 1200V Crydom Co. Chassis Mount M252515FV
Order 'module power 25a 1200v scr cc - M252515FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515FV-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 1200V Crydom Co. Chassis Mount M252515V
Order 'module power 25a 1200v scr cc - M252515V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515V-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 800V Crydom Co. Chassis Mount M252533
Order 'module power 25a 1000v scr brdg - M252533' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252533-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 40A (DC) 1200V Crydom Co. Chassis Mount M254035V
Order 'module power 40a 1200v scr brdg - M254035V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254035V-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 100A (DC) 1200V Crydom Co. Chassis Mount M5010035V
Order 'module power 100a 1200v scr brdg - M5010035V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5010035V-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 50A (DC) 1200V Crydom Co. Chassis Mount M505035
Order 'module power 50a 1200v scr brdg - M505035' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505035-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 50A (DC) 1200V Crydom Co. Chassis Mount M505035V
Order 'module power 50a 1200v scr brdg - M505035V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505035V-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 40A (DC) 1000V Crydom Co. Chassis Mount M254034V
Order 'module power 40a 1000v scr brdg - M254034V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254034V-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 50A (DC) 1000V Crydom Co. Chassis Mount M505034
Order 'module power 50a 1000v scr brdg - M505034' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505034-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 1200V Crydom Co. Chassis Mount M252525F
Order 'module power 25a 600v scr ca - M252525F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252525F-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 300V Crydom Co. Chassis Mount M252511F
Order 'module power 25a 400v scr cc - M252511F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252511F-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 300V Crydom Co. Chassis Mount M252511FV
Order 'module power 25a 400v scr cc - M252511FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252511FV-ND.
Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 1200V Crydom Co. Chassis Mount M252535V
Send this link via E-Mail
Help With This Screen
