MODULE POWER 25A 1200V SCR BRDG - M252535 - Discrete Semiconductor Products
| Digi-Key Part Number | M252535-ND |
5 |
57.02000 |
Extended Price
285.10 |
| Manufacturer Part Number | M252535 | |||
| Description | MODULE POWER 25A 1200V SCR BRDG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M252535 |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Structure | Bridge, Single Phase - All SCRs |
| Number of SCRs, Diodes | 4 SCRs |
| Voltage - Off State | 1200V |
| Current - On State (It (RMS) (Max) | 25A (DC) |
| Current - On State (It (AV)) (Max) | - |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 75mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A @ 60Hz |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M252535 M252535 |
M252535 Specification Sheet
MODULE POWER 25A 1200V SCR BRDG - M252535 (M252535-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MODULE POWER 25A 1200V SCR BRDG - M252535
Order 'module power 25a 1200v scr brdg - M252535' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252535-ND.
MODULE POWER 25A 1200V SCR BRDG - M252535V
Order 'module power 25a 1200v scr brdg - M252535V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252535V-ND.
MODULE POWER 25A 1200V SCR CC - M252515F
Order 'module power 25a 1200v scr cc - M252515F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515F-ND.
MODULE POWER 25A 1200V SCR CC - M252515FV
Order 'module power 25a 1200v scr cc - M252515FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515FV-ND.
MODULE POWER 25A 1200V SCR CC - M252515V
Order 'module power 25a 1200v scr cc - M252515V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515V-ND.
MODULE POWER 25A 1000V SCR BRDG - M252533
Order 'module power 25a 1000v scr brdg - M252533' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252533-ND.
MODULE POWER 40A 1200V SCR BRDG - M254035V
Order 'module power 40a 1200v scr brdg - M254035V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254035V-ND.
MODULE POWER 100A 1200V SCR BRDG - M5010035V
Order 'module power 100a 1200v scr brdg - M5010035V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5010035V-ND.
MODULE POWER 50A 1200V SCR BRDG - M505035
Order 'module power 50a 1200v scr brdg - M505035' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505035-ND.
MODULE POWER 50A 1200V SCR BRDG - M505035V
Order 'module power 50a 1200v scr brdg - M505035V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505035V-ND.
MODULE POWER 25A 600V SCR CA - M252525F
Order 'module power 25a 600v scr ca - M252525F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252525F-ND.
MODULE POWER 25A 400V SCR CC - M252511F
Order 'module power 25a 400v scr cc - M252511F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252511F-ND.
MODULE POWER 25A 400V SCR CC - M252511FV
Order 'module power 25a 400v scr cc - M252511FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252511FV-ND.
MODULE POWER 25A 600V SCR DIODE - M252512F
Order 'module power 25a 600v scr diode - M252512F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1661-ND.
MODULE POWER 25A 600V SCR DIODE - M252512FV
Order 'module power 25a 600v scr diode - M252512FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252512FV-ND.
Send this link via E-Mail
Help With This Screen
