MODULE POWER 25A 1200V SCR CC - M252515FV - Discrete Semiconductor Products
| Digi-Key Part Number | M252515FV-ND |
5 |
48.21200 |
Extended Price
241.06 |
| Manufacturer Part Number | M252515FV | |||
| Description | MODULE POWER 25A 1200V SCR CC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M252515FV |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Structure | Bridge, Single Phase - SCRs/Diodes (Layout 1) |
| Number of SCRs, Diodes | 2 SCRs, 2 Diodes |
| Voltage - Off State | 1200V |
| Current - On State (It (RMS) (Max) | 25A (DC) |
| Current - On State (It (AV)) (Max) | - |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 75mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A @ 60Hz |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M252515FV M252515FV |
M252515FV Specification Sheet
MODULE POWER 25A 1200V SCR CC - M252515FV (M252515FV-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MODULE POWER 25A 1200V SCR CC - M252515FV
Order 'module power 25a 1200v scr cc - M252515FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515FV-ND.
MODULE POWER 25A 1200V SCR CC - M252515F
Order 'module power 25a 1200v scr cc - M252515F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515F-ND.
MODULE POWER 25A 1200V SCR CC - M252515V
Order 'module power 25a 1200v scr cc - M252515V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515V-ND.
MODULE POWER 25A 1200V SCR BRDG - M252535
Order 'module power 25a 1200v scr brdg - M252535' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252535-ND.
MODULE POWER 25A 1200V SCR BRDG - M252535V
Order 'module power 25a 1200v scr brdg - M252535V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252535V-ND.
MODULE POWER 25A 400V SCR CC - M252511F
Order 'module power 25a 400v scr cc - M252511F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252511F-ND.
MODULE POWER 25A 400V SCR CC - M252511FV
Order 'module power 25a 400v scr cc - M252511FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252511FV-ND.
MODULE POWER 25A 320VAC SCR CC - M252513F
Order 'module power 25a 320vac scr cc - M252513F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252513F-ND.
MODULE POWER 25A 320VAC SCR CC - M252513FV
Order 'module power 25a 320vac scr cc - M252513FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252513FV-ND.
MODULE POWER 40A 1200V SCR CC - M254015F
Order 'module power 40a 1200v scr cc - M254015F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254015F-ND.
MODULE POWER 40A 1200V SCR CC - M254015FV
Order 'module power 40a 1200v scr cc - M254015FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254015FV-ND.
MODULE POWER 100A 1200V SCR CC - M5010015F
Order 'module power 100a 1200v scr cc - M5010015F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5010015F-ND.
MODULE POWER 100A 1200V SCR CC - M5010015FV
Order 'module power 100a 1200v scr cc - M5010015FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5010015FV-ND.
MODULE POWER 100A 1200V SCR CC - M5010015V
Order 'module power 100a 1200v scr cc - M5010015V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5010015V-ND.
MODULE POWER 50A 1200V SCR CC - M505015FV
Order 'module power 50a 1200v scr cc - M505015FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505015FV-ND.
Send this link via E-Mail
Help With This Screen
