MODULE POWER 25A 320VAC SCR CC - M252513F
| Digi-Key Part Number | M252513F-ND |
5 |
37.45600 |
Extended Price
187.28 |
| Manufacturer Part Number | M252513F | |||
| Description | MODULE POWER 25A 320VAC SCR CC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M252513F |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Structure | Bridge, Single Phase - SCRs/Diodes (Layout 1) |
| Number of SCRs, Diodes | 2 SCRs, 2 Diodes |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 25A (DC) |
| Current - On State (It (AV)) (Max) | - |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 75mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A @ 60Hz |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M252513F M252513F |
M252513F Specification Sheet
MODULE POWER 25A 320VAC SCR CC - M252513F (M252513F-ND)
Related parts :MODULE POWER 25A 320VAC SCR CC - M252513F
Order 'module power 25a 320vac scr cc - M252513F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252513F-ND.
MODULE POWER 25A 320VAC SCR CC - M252513FV
Order 'module power 25a 320vac scr cc - M252513FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252513FV-ND.
MODULE POWER 25A 400V SCR CC - M252511F
Order 'module power 25a 400v scr cc - M252511F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252511F-ND.
MODULE POWER 25A 400V SCR CC - M252511FV
Order 'module power 25a 400v scr cc - M252511FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252511FV-ND.
MODULE POWER 25A 1200V SCR CC - M252515F
Order 'module power 25a 1200v scr cc - M252515F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515F-ND.
MODULE POWER 25A 1200V SCR CC - M252515FV
Order 'module power 25a 1200v scr cc - M252515FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515FV-ND.
MODULE POWER 25A 1200V SCR CC - M252515V
Order 'module power 25a 1200v scr cc - M252515V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515V-ND.
MODULE POWER 25A 600V SCR DIODE - M252512F
Order 'module power 25a 600v scr diode - M252512F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1661-ND.
MODULE POWER 25A 600V SCR DIODE - M252512FV
Order 'module power 25a 600v scr diode - M252512FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252512FV-ND.
MODULE POWER 25A 600V SCR CA - M252522F
Order 'module power 25a 600v scr ca - M252522F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252522F-ND.
MODULE POWER 25A 600V SCR CA - M252522FV
Order 'module power 25a 600v scr ca - M252522FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252522FV-ND.
MODULE POWER 25A 600V SCR CA - M252525F
Order 'module power 25a 600v scr ca - M252525F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252525F-ND.
MODULE POWER 25A 600V SCR BRIDGE - M252532
Order 'module power 25a 600v scr bridge - M252532' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1673-ND.
MODULE POWER 25A 600V SCR BRIDGE - M252532V
Order 'module power 25a 600v scr bridge - M252532V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252532V-ND.
MODULE POWER 25A 1000V SCR BRDG - M252533
Order 'module power 25a 1000v scr brdg - M252533' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252533-ND.
Send this link via E-Mail
Help With This Screen
