MODULE POWER 25A 400V SCR CC - M252511FV - Discrete Semiconductor Products
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 300V Crydom Co. Chassis Mount M252511FV
| Digi-Key Part Number | M252511FV-ND |
5 |
33.88800 |
Extended Price
169.44 |
| Manufacturer Part Number | M252511FV | |||
| Description | MODULE POWER 25A 400V SCR CC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M252511FV |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Structure | Bridge, Single Phase - SCRs/Diodes (Layout 1) |
| Number of SCRs, Diodes | 2 SCRs, 2 Diodes |
| Voltage - Off State | 300V |
| Current - On State (It (RMS) (Max) | 25A (DC) |
| Current - On State (It (AV)) (Max) | - |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 75mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A @ 60Hz |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M252511FV M252511FV |
M252511FV Specification Sheet
MODULE POWER 25A 400V SCR CC - M252511FV (M252511FV-ND) - Discrete Semiconductor Products
Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 300V Crydom Co. Chassis Mount M252511FVMODULE POWER 25A 400V SCR CC - M252511FV
Order 'module power 25a 400v scr cc - M252511FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252511FV-ND.
MODULE POWER 25A 400V SCR CC - M252511F
Order 'module power 25a 400v scr cc - M252511F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252511F-ND.
MODULE POWER 25A 320VAC SCR CC - M252513F
Order 'module power 25a 320vac scr cc - M252513F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252513F-ND.
MODULE POWER 25A 320VAC SCR CC - M252513FV
Order 'module power 25a 320vac scr cc - M252513FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252513FV-ND.
MODULE POWER 25A 1200V SCR CC - M252515F
Order 'module power 25a 1200v scr cc - M252515F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515F-ND.
MODULE POWER 25A 1200V SCR CC - M252515FV
Order 'module power 25a 1200v scr cc - M252515FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515FV-ND.
MODULE POWER 25A 1200V SCR CC - M252515V
Order 'module power 25a 1200v scr cc - M252515V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515V-ND.
MODULE POWER 40A 600V SCR CC - M254012F
Order 'module power 40a 600v scr cc - M254012F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254012F-ND.
MODULE POWER 40A 600V SCR CC - M254012FV
Order 'module power 40a 600v scr cc - M254012FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254012FV-ND.
MODULE POWER 40A 600V SCR CC - M254012
Order 'module power 40a 600v scr cc - M254012' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254012-ND.
MODULE POWER 40A 1000V SCR CC - M254014FV
Order 'module power 40a 1000v scr cc - M254014FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254014FV-ND.
MODULE POWER 40A 1200V SCR CC - M254015F
Order 'module power 40a 1200v scr cc - M254015F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254015F-ND.
MODULE POWER 40A 1200V SCR CC - M254015FV
Order 'module power 40a 1200v scr cc - M254015FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254015FV-ND.
MODULE POWER 100A 600V SCR CC - M5010012F
Order 'module power 100a 600v scr cc - M5010012F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5010012F-ND.
MODULE POWER 100A 600V SCR CC - M5010012FV
Order 'module power 100a 600v scr cc - M5010012FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5010012FV-ND.
Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 300V Crydom Co. Chassis Mount M252511FV
Send this link via E-Mail
Help With This Screen
