KIT CAPACITOR 3.3-10F AEROGEL - PS-5905 - Kits
| Digi-Key Part Number | 283-2519-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PS-5905 | |||
| Description | KIT CAPACITOR 3.3-10F AEROGEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PS-5905 |
| Vendor | Cooper/Bussmann |
| Category | Kits |
| Kit Type | Aerogel; PowerDtor® |
| Package / Case | Radial |
| Values | 24 pcs - 6 ea of 3.3F ~ 10F |
| Packaging | Plastic Box with Bin Guide |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PS 5905 PS5905 283 2519 ND 2832519ND 283-2519 |
PS-5905 Specification Sheet
KIT CAPACITOR 3.3-10F AEROGEL - PS-5905 (283-2519-ND) - Kits
Related parts Kits :KIT CAPACITOR 3.3-10F AEROGEL - PS-5905
Order 'kit capacitor 3.3-10f aerogel - PS-5905' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2519-ND.
KIT CAPACITOR .22-3.3F AEROGEL - PS-5904
Order 'kit capacitor .22-3.3f aerogel - PS-5904' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2518-ND.
KIT CAPACITOR 22F-50F AEROGEL - PS-5906
Order 'kit capacitor 22f-50f aerogel - PS-5906' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2520-ND.
KIT CAPACITOR .22-4.7F A SERIES - PS-5903
Order 'kit capacitor .22-4.7f a series - PS-5903' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2517-ND.
CAPACITOR 10F 2.5V RAD AEROGEL - B1325-2R5106
Order 'capacitor 10f 2.5v rad aerogel - B1325-2R5106' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2508-ND.
CAPACITOR 10F 2.5V RAD AEROGEL - B1325-2R5106-R
Order 'capacitor 10f 2.5v rad aerogel - B1325-2R5106-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2782-ND.
CAPACITOR 1.0F 2.5V RAD AEROGEL - A1020-2R5105
Order 'capacitor 1.0f 2.5v rad aerogel - A1020-2R5105' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2498-ND.
CAPACITOR 1.0F 2.5V RAD AEROGEL - B0810-2R5105
Order 'capacitor 1.0f 2.5v rad aerogel - B0810-2R5105' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2502-ND.
CAPACITOR .10F 5V RAD AEROGEL - PB-5R0V104
Order 'capacitor .10f 5v rad aerogel - PB-5R0V104' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2512-ND.
CAPACITOR 1.0F 5V RAD AEROGEL - PB-5R0V105
Order 'capacitor 1.0f 5v rad aerogel - PB-5R0V105' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2514-ND.
CAPACITOR 1.0F 2.5V RAD AEROGEL - A1020-2R5105-R
Order 'capacitor 1.0f 2.5v rad aerogel - A1020-2R5105-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2772-ND.
CAPACITOR 1.0F 2.5V RAD AEROGEL - B0810-2R5105-R
Order 'capacitor 1.0f 2.5v rad aerogel - B0810-2R5105-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2776-ND.
CAPACITOR .10F 5V RAD AEROGEL - PB-5R0V104-R
Order 'capacitor .10f 5v rad aerogel - PB-5R0V104-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2788-ND.
CAPACITOR 1.0F 5V RAD AEROGEL - PB-5R0V105-R
Order 'capacitor 1.0f 5v rad aerogel - PB-5R0V105-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2789-ND.
CAPACITOR .10F 5V RAD AEROGEL - PB-5R0H104-R
Order 'capacitor .10f 5v rad aerogel - PB-5R0H104-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PB-5R0H104-R-ND.
Send this link via E-Mail
Help With This Screen
