MODULE SCR/DIO 42.5A 120VAC PCB - L621F
| Digi-Key Part Number | L621F-ND |
14 |
31.86786 |
Extended Price
446.15 |
| Manufacturer Part Number | L621F | |||
| Description | MODULE SCR/DIO 42.5A 120VAC PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | L621F |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L621F L621F |
L621F Specification Sheet
MODULE SCR/DIO 42.5A 120VAC PCB - L621F (L621F-ND)
Related parts:MODULE SCR/DIO 42.5A 120VAC PCB - L621F
Order 'module scr/dio 42.5a 120vac pcb - L621F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L621F-ND.
MODULE SCR/DIO 42.5A 240VAC PCB - L612F
Order 'module scr/dio 42.5a 240vac pcb - L612F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L612F-ND.
MODULE SCR/DIO 42.5A 280VAC PCB - L613F
Order 'module scr/dio 42.5a 280vac pcb - L613F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L613F-ND.
MODULE SCR/DIO 42.5A 480VAC PCB - L614F
Order 'module scr/dio 42.5a 480vac pcb - L614F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L614F-ND.
MODULE SCR/DIO 42.5A 240VAC PCB - L622F
Order 'module scr/dio 42.5a 240vac pcb - L622F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L622F-ND.
MODULE SCR/DIODE 15A 120VAC PCB - L311
Order 'module scr/diode 15a 120vac pcb - L311' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L311-ND.
MODULE SCR/DIODE 15A 120VAC PCB - L321F
Order 'module scr/diode 15a 120vac pcb - L321F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L321F-ND.
MODULE SCR/DIODE 105A 120VAC - F18107CCH400
Order 'module scr/diode 105a 120vac - F18107CCH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107CCH400-ND.
MODULE SCR/DIODE 105A 120VAC - F18107DH400
Order 'module scr/diode 105a 120vac - F18107DH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107DH400-ND.
MODULE SCR/DIODE 105A 120VAC - F18107HD400
Order 'module scr/diode 105a 120vac - F18107HD400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107HD400-ND.
MODULE SCR/DIODE 105A 120VAC - F18107SD400
Order 'module scr/diode 105a 120vac - F18107SD400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107SD400-ND.
MODULE SCR/DIODE 105A 120VAC - F18107SDK400
Order 'module scr/diode 105a 120vac - F18107SDK400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107SDK400-ND.
MODULE SCR/DIODE 25A 120VAC - F1827CAH400
Order 'module scr/diode 25a 120vac - F1827CAH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CAH400-ND.
MODULE SCR/DIODE 25A 120VAC - F1827CCH400
Order 'module scr/diode 25a 120vac - F1827CCH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CCH400-ND.
MODULE SCR/DIODE 25A 120VAC - F1827DH400
Order 'module scr/diode 25a 120vac - F1827DH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827DH400-ND.
Send this link via E-Mail
Help With This Screen