MODULE SCR/DIO 42.5A 280VAC PCB - L613F - Discrete Semiconductor Products
| Digi-Key Part Number | L613F-ND |
14 |
39.53071 |
Extended Price
553.43 |
| Manufacturer Part Number | L613F | |||
| Description | MODULE SCR/DIO 42.5A 280VAC PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | L613F |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Package / Case | Module |
| Packaging | Bulk |
| Mounting Type | Through Hole |
| Structure | Bridge, Single Phase |
| Voltage - Off State | 800V |
| Current - On State (RMS) | - |
| Current - Gate Trigger Current (Igt) | 100mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 600A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L613F L613F |
L613F Specification Sheet
MODULE SCR/DIO 42.5A 280VAC PCB - L613F (L613F-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MODULE SCR/DIO 42.5A 280VAC PCB - L613F
Order 'module scr/dio 42.5a 280vac pcb - L613F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L613F-ND.
MODULE SCR/DIO 42.5A 240VAC PCB - L612F
Order 'module scr/dio 42.5a 240vac pcb - L612F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L612F-ND.
MODULE SCR/DIO 42.5A 480VAC PCB - L614F
Order 'module scr/dio 42.5a 480vac pcb - L614F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L614F-ND.
MODULE SCR/DIO 42.5A 120VAC PCB - L621F
Order 'module scr/dio 42.5a 120vac pcb - L621F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L621F-ND.
MODULE SCR/DIO 42.5A 240VAC PCB - L622F
Order 'module scr/dio 42.5a 240vac pcb - L622F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1651-ND.
MODULE SCR/DIODE 15A 280VAC PCB - L313
Order 'module scr/diode 15a 280vac pcb - L313' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L313-ND.
MODULE SCR/DIODE 25A 280VAC PCB - L513F
Order 'module scr/diode 25a 280vac pcb - L513F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L513F-ND.
MODULE SCR/DIODE 25A 280VAC PCB - L513
Order 'module scr/diode 25a 280vac pcb - L513' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L513-ND.
MODULE SCR/DIODE 25A 280VAC PCB - L543
Order 'module scr/diode 25a 280vac pcb - L543' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L543-ND.
MODULE SCR/DIODE 15A 120VAC PCB - L311
Order 'module scr/diode 15a 120vac pcb - L311' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L311-ND.
MODULE SCR/DIODE 15A 240VAC PCB - L312F
Order 'module scr/diode 15a 240vac pcb - L312F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L312F-ND.
MODULE SCR/DIODE 15A 480VAC PCB - L314F
Order 'module scr/diode 15a 480vac pcb - L314F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L314F-ND.
MODULE SCR/DIODE 15A 120VAC PCB - L321F
Order 'module scr/diode 15a 120vac pcb - L321F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L321F-ND.
MODULE SCR/DIODE 25A 240VAC PCB - L512F
Order 'module scr/diode 25a 240vac pcb - L512F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1649-ND.
MODULE SCR/DIODE 25A 240VAC PCB - L512
Order 'module scr/diode 25a 240vac pcb - L512' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L512-ND.
Send this link via E-Mail
Help With This Screen