MODULE SCR/DIODE 15A 120VAC PCB - L321F
| Digi-Key Part Number | L321F-ND |
14 |
19.32857 |
Extended Price
270.60 |
| Manufacturer Part Number | L321F | |||
| Description | MODULE SCR/DIODE 15A 120VAC PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | L321F |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Package / Case | Module |
| Packaging | Bulk |
| Mounting Type | Through Hole |
| Structure | Bridge, Single Phase |
| Voltage - Off State | 400V |
| Current - On State (RMS) | - |
| Current - Gate Trigger Current (Igt) | 100mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 225A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L321F L321F |
L321F Specification Sheet
MODULE SCR/DIODE 15A 120VAC PCB - L321F (L321F-ND)
Related parts:MODULE SCR/DIODE 15A 120VAC PCB - L321F
Order 'module scr/diode 15a 120vac pcb - L321F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L321F-ND.
MODULE SCR/DIODE 15A 120VAC PCB - L311
Order 'module scr/diode 15a 120vac pcb - L311' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L311-ND.
MODULE SCR/DIODE 15A 240VAC PCB - L312F
Order 'module scr/diode 15a 240vac pcb - L312F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L312F-ND.
MODULE SCR/DIODE 15A 280VAC PCB - L313
Order 'module scr/diode 15a 280vac pcb - L313' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L313-ND.
MODULE SCR/DIODE 15A 480VAC PCB - L314F
Order 'module scr/diode 15a 480vac pcb - L314F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L314F-ND.
MODULE SCR/DIODE 105A 120VAC - F18107CCH400
Order 'module scr/diode 105a 120vac - F18107CCH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107CCH400-ND.
MODULE SCR/DIODE 105A 120VAC - F18107DH400
Order 'module scr/diode 105a 120vac - F18107DH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107DH400-ND.
MODULE SCR/DIODE 105A 120VAC - F18107HD400
Order 'module scr/diode 105a 120vac - F18107HD400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107HD400-ND.
MODULE SCR/DIODE 105A 120VAC - F18107SD400
Order 'module scr/diode 105a 120vac - F18107SD400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107SD400-ND.
MODULE SCR/DIODE 105A 120VAC - F18107SDK400
Order 'module scr/diode 105a 120vac - F18107SDK400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107SDK400-ND.
MODULE SCR/DIODE 25A 120VAC - F1827CAH400
Order 'module scr/diode 25a 120vac - F1827CAH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CAH400-ND.
MODULE SCR/DIODE 25A 120VAC - F1827CCH400
Order 'module scr/diode 25a 120vac - F1827CCH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CCH400-ND.
MODULE SCR/DIODE 25A 120VAC - F1827DH400
Order 'module scr/diode 25a 120vac - F1827DH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827DH400-ND.
MODULE SCR/DIODE 25A 120VAC - F1827HD400
Order 'module scr/diode 25a 120vac - F1827HD400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827HD400-ND.
MODULE SCR/DIODE 25A 120VAC - F1827SD400
Order 'module scr/diode 25a 120vac - F1827SD400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827SD400-ND.
Send this link via E-Mail
Help With This Screen