Keywords:





SCR DBL HISCR 1400V 25A ADDAPAK - IRKT27/14A - Discrete Semiconductor Products

Digi-Key Part Number IRKT27/14A-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberIRKT27/14A
DescriptionSCR DBL HISCR 1400V 25A ADDAPAK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationIRKT27/14A
VendorVishay IR
CategoryDiscrete Semiconductor Products
StructureSeries Connection - All SCRs
Number of SCRs, Diodes2 SCRs
Voltage - Off State1400V
Current - On State (It (RMS)) (Max)60A
Current - On State (It (AV)) (Max)27A
Current - Gate Trigger Current (Igt) (Max)150mA
Current - Hold (Ih) (Max)200mA
Current - Non Rep. Surge 50/60Hz (Itsm)400A, 420A
Mounting TypeChassis Mount
Package / CaseADD-A-PAK
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRKT27 14A
IRKT2714A

IRKT27/14A Specification Sheet

Image of SCR DBL HISCR 1400V 25A ADDAPAK - IRKT27/14A

SCR DBL HISCR 1400V 25A ADDAPAK - IRKT27/14A (IRKT27/14A-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
SCR DBL HISCR 1400V 25A ADDAPAK - IRKT27/14A
 Order 'scr dbl hiscr 1400v 25a addapak - IRKT27/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT27/14A-ND.
SCR DBL HISCR 1400V 105A ADDAPAK - IRKL106/14A
 Order 'scr dbl hiscr 1400v 105a addapak - IRKL106/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL106/14A-ND.
SCR DBL HISCR 1400V 75A ADDAPAK - IRKL71/14A
 Order 'scr dbl hiscr 1400v 75a addapak - IRKL71/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL71/14A-ND.
SCR DBL HISCR 1400V 70A ADDAPAK - IRKL72/14A
 Order 'scr dbl hiscr 1400v 70a addapak - IRKL72/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL72/14A-ND.
SCR DBL HISCR 1400V 90A ADDAPAK - IRKL92/14A
 Order 'scr dbl hiscr 1400v 90a addapak - IRKL92/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL92/14A-ND.
SCR DBL HISCR 400V 105A ADDAPAK - IRKL106/04A
 Order 'scr dbl hiscr 400v 105a addapak - IRKL106/04A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL106/04A-ND.
SCR DBL HISCR 600V 105A ADDAPAK - IRKL106/06A
 Order 'scr dbl hiscr 600v 105a addapak - IRKL106/06A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL106/06A-ND.
SCR DBL HISCR 800V 105A ADDAPAK - IRKL106/08A
 Order 'scr dbl hiscr 800v 105a addapak - IRKL106/08A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL106/08A-ND.
SCR DBL HISCR 1000V 105A ADDAPAK - IRKL106/10A
 Order 'scr dbl hiscr 1000v 105a addapak - IRKL106/10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL106/10A-ND.
SCR DBL HISCR 1200V 105A ADDAPAK - IRKL106/12A
 Order 'scr dbl hiscr 1200v 105a addapak - IRKL106/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL106/12A-ND.
SCR DBL HISCR 1600V 105A ADDAPAK - IRKL106/16A
 Order 'scr dbl hiscr 1600v 105a addapak - IRKL106/16A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL106/16A-ND.
SCR DBL HISCR 1400V 170A MAGNPAK - IRKL170-14
 Order 'scr dbl hiscr 1400v 170a magnpak - IRKL170-14' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL170-14-ND.
SCR DBL HISCR 1400V 430A MAGNPAK - IRKL500-14
 Order 'scr dbl hiscr 1400v 430a magnpak - IRKL500-14' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL500-14-ND.
SCR DBL HISCR 400V 60A ADDAPAK - IRKL56/04A
 Order 'scr dbl hiscr 400v 60a addapak - IRKL56/04A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL56/04A-ND.
SCR DBL HISCR 1800V 75A ADDAPAK - IRKL71/18A
 Order 'scr dbl hiscr 1800v 75a addapak - IRKL71/18A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL71/18A-ND.

Send this link via E-Mail
Help With This Screen

SCR DBL HISCR 1400V 25A ADDAPAK - IRKT27/14A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SCR DBL HISCR 1400V 250A MAGNPAK - VSKL250-14 Next: SCR DBL HISCR 1400V 430A MAGNPAK - IRKL500-14
SCR DBL HISCR 1400V 25A ADDAPAK - IRKT27/14A