Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SCR DBL HISCR 800V 25A ADDAPAK - IRKT27/08A

Digi-Key Part Number IRKT27/08A-ND
Price Break
20
Unit Price
24.42300
Extended Price
488.46
Manufacturer Part NumberIRKT27/08A
DescriptionSCR DBL HISCR 800V 25A ADDAPAK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationIRKT27/08A
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / Case*
Packaging*
Mounting Type*
Structure*
Voltage - Off State*
Current - On State (RMS)*
Current - Gate Trigger Current (Igt)*
Current - Non Rep. Surge 50/60Hz (Itsm)*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRKT27 08A
IRKT2708A

IRKT27/08A Specification Sheet

Image of SCR DBL HISCR 800V 25A ADDAPAK - IRKT27/08A

SCR DBL HISCR 800V 25A ADDAPAK - IRKT27/08A (IRKT27/08A-ND)

Related parts :
SCR DBL HISCR 800V 25A ADDAPAK - IRKT27/08A
 Order 'scr dbl hiscr 800v 25a addapak - IRKT27/08A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT27/08A-ND.
SCR DBL HISCR 800V 105A ADDAPAK - IRKL105/08A
 Order 'scr dbl hiscr 800v 105a addapak - IRKL105/08A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL105/08A-ND.
SCR DBL HISCR 800V 105A ADDAPAK - IRKL106/08A
 Order 'scr dbl hiscr 800v 105a addapak - IRKL106/08A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL106/08A-ND.
SCR DBL HISCR 800V 60A ADDAPAK - IRKL56/08A
 Order 'scr dbl hiscr 800v 60a addapak - IRKL56/08A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL56/08A-ND.
SCR DBL HISCR 800V 105A ADDAPAK - IRKT105/08A
 Order 'scr dbl hiscr 800v 105a addapak - IRKT105/08A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT105/08A-ND.
SCR DBL HISCR 800V 105A ADDAPAK - IRKT106/08A
 Order 'scr dbl hiscr 800v 105a addapak - IRKT106/08A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT106/08A-ND.
SCR DBL HISCR 400V 25A ADDAPAK - IRKT27/04A
 Order 'scr dbl hiscr 400v 25a addapak - IRKT27/04A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT27/04A-ND.
SCR DBL HISCR 600V 25A ADDAPAK - IRKT27/06A
 Order 'scr dbl hiscr 600v 25a addapak - IRKT27/06A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT27/06A-ND.
SCR DBL HISCR 1000V 25A ADDAPAK - IRKT27/10A
 Order 'scr dbl hiscr 1000v 25a addapak - IRKT27/10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT27/10A-ND.
SCR DBL HISCR 1200V 25A ADDAPAK - IRKT27/12A
 Order 'scr dbl hiscr 1200v 25a addapak - IRKT27/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT27/12A-ND.
SCR DBL HISCR 1400V 25A ADDAPAK - IRKT27/14A
 Order 'scr dbl hiscr 1400v 25a addapak - IRKT27/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT27/14A-ND.
SCR DBL HISCR 1600V 25A ADDAPAK - IRKT27/16A
 Order 'scr dbl hiscr 1600v 25a addapak - IRKT27/16A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT27/16A-ND.
SCR DBL LOSCR 800V 105A ADDAPAK - IRKH105/08A
 Order 'scr dbl loscr 800v 105a addapak - IRKH105/08A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH105/08A-ND.
SCR DBL HISCR 800V 27A ADD-A-PAK - IRKL26/08A
 Order 'scr dbl hiscr 800v 27a add-a-pak - IRKL26/08A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL26/08A-ND.
SCR DBL HISCR 800V 45A ADD-A-PAK - IRKL41/08A
 Order 'scr dbl hiscr 800v 45a add-a-pak - IRKL41/08A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL41/08A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SCR DBL HISCR 800V 250A MAGNAPAK - VSKL250-08 Next: SCR DBL HISCR 800V 27A ADD-A-PAK - IRKL26/08A