SCR DBL HISCR 400V 105A ADDAPAK - IRKT106/04A - Discrete Semiconductor Products
| Digi-Key Part Number | IRKT106/04A-ND |
20 |
26.71500 |
Extended Price
534.30 |
| Manufacturer Part Number | IRKT106/04A | |||
| Description | SCR DBL HISCR 400V 105A ADDAPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRKT106/04A |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRKT106 04A IRKT10604A |
IRKT106/04A Specification Sheet
SCR DBL HISCR 400V 105A ADDAPAK - IRKT106/04A (IRKT106/04A-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:SCR DBL HISCR 400V 105A ADDAPAK - IRKT106/04A
Order 'scr dbl hiscr 400v 105a addapak - IRKT106/04A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT106/04A-ND.
SCR DBL HISCR 400V 105A ADDAPAK - IRKL105/04A
Order 'scr dbl hiscr 400v 105a addapak - IRKL105/04A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL105/04A-ND.
SCR DBL HISCR 400V 105A ADDAPAK - IRKL106/04A
Order 'scr dbl hiscr 400v 105a addapak - IRKL106/04A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL106/04A-ND.
SCR DBL HISCR 400V 105A ADDAPAK - IRKT105/04A
Order 'scr dbl hiscr 400v 105a addapak - IRKT105/04A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT105/04A-ND.
SCR DBL LOSCR 400V 105A ADDAPAK - IRKH105/04A
Order 'scr dbl loscr 400v 105a addapak - IRKH105/04A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH105/04A-ND.
SCR DBL HISCR 400V 60A ADDAPAK - IRKL56/04A
Order 'scr dbl hiscr 400v 60a addapak - IRKL56/04A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL56/04A-ND.
SCR DBL HISCR 600V 105A ADDAPAK - IRKT106/06A
Order 'scr dbl hiscr 600v 105a addapak - IRKT106/06A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT106/06A-ND.
SCR DBL HISCR 800V 105A ADDAPAK - IRKT106/08A
Order 'scr dbl hiscr 800v 105a addapak - IRKT106/08A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT106/08A-ND.
SCR DBL HISCR 1000V 105A ADDAPAK - IRKT106/10A
Order 'scr dbl hiscr 1000v 105a addapak - IRKT106/10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT106/10A-ND.
SCR DBL HISCR 1200V 105A ADDAPAK - IRKT106/12A
Order 'scr dbl hiscr 1200v 105a addapak - IRKT106/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT106/12A-ND.
SCR DBL HISCR 1400V 105A ADDAPAK - IRKT106/14A
Order 'scr dbl hiscr 1400v 105a addapak - IRKT106/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT106/14A-ND.
SCR DBL HISCR 1600V 105A ADDAPAK - IRKT106/16A
Order 'scr dbl hiscr 1600v 105a addapak - IRKT106/16A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT106/16A-ND.
SCR DBL HISCR 400V 25A ADDAPAK - IRKT27/04A
Order 'scr dbl hiscr 400v 25a addapak - IRKT27/04A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT27/04A-ND.
SCR DBL HISCR 600V 105A ADDAPAK - IRKL105/06A
Order 'scr dbl hiscr 600v 105a addapak - IRKL105/06A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL105/06A-ND.
SCR DBL HISCR 800V 105A ADDAPAK - IRKL105/08A
Order 'scr dbl hiscr 800v 105a addapak - IRKL105/08A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL105/08A-ND.
Send this link via E-Mail
Help With This Screen