SCR DBL HISCR 1400V 105A ADDAPAK - IRKT105/14A
| Digi-Key Part Number | IRKT105/14A-ND |
20 |
33.10650 |
Extended Price
662.13 |
| Manufacturer Part Number | IRKT105/14A | |||
| Description | SCR DBL HISCR 1400V 105A ADDAPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRKT105/14A |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRKT105 14A IRKT10514A |
IRKT105/14A Specification Sheet
SCR DBL HISCR 1400V 105A ADDAPAK - IRKT105/14A (IRKT105/14A-ND)
Related parts:SCR DBL HISCR 1400V 105A ADDAPAK - IRKT105/14A
Order 'scr dbl hiscr 1400v 105a addapak - IRKT105/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT105/14A-ND.
SCR DBL HISCR 1400V 105A ADDAPAK - IRKL105/14A
Order 'scr dbl hiscr 1400v 105a addapak - IRKL105/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL105/14A-ND.
SCR DBL HISCR 1400V 105A ADDAPAK - IRKL106/14A
Order 'scr dbl hiscr 1400v 105a addapak - IRKL106/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL106/14A-ND.
SCR DBL HISCR 1400V 105A ADDAPAK - IRKT106/14A
Order 'scr dbl hiscr 1400v 105a addapak - IRKT106/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT106/14A-ND.
SCR DBL LOSCR 1400V 105A ADDAPAK - IRKH105/14A
Order 'scr dbl loscr 1400v 105a addapak - IRKH105/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH105/14A-ND.
SCR DBL HISCR 1400V 27A ADDAPAK - IRKL26/14A
Order 'scr dbl hiscr 1400v 27a addapak - IRKL26/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL26/14A-ND.
SCR DBL HISCR 1400V 45A ADDAPAK - IRKL41/14A
Order 'scr dbl hiscr 1400v 45a addapak - IRKL41/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL41/14A-ND.
SCR DBL HISCR 1400V 60A ADDAPAK - IRKL56/14A
Order 'scr dbl hiscr 1400v 60a addapak - IRKL56/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL56/14A-ND.
SCR DBL HISCR 1400V 75A ADDAPAK - IRKL71/14A
Order 'scr dbl hiscr 1400v 75a addapak - IRKL71/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL71/14A-ND.
SCR DBL HISCR 1400V 70A ADDAPAK - IRKL72/14A
Order 'scr dbl hiscr 1400v 70a addapak - IRKL72/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL72/14A-ND.
SCR DBL HISCR 1400V 95A ADDAPAK - IRKL91/14A
Order 'scr dbl hiscr 1400v 95a addapak - IRKL91/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL91/14A-ND.
SCR DBL HISCR 1400V 90A ADDAPAK - IRKL92/14A
Order 'scr dbl hiscr 1400v 90a addapak - IRKL92/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL92/14A-ND.
SCR DBL HISCR 400V 105A ADDAPAK - IRKT105/04A
Order 'scr dbl hiscr 400v 105a addapak - IRKT105/04A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT105/04A-ND.
SCR DBL HISCR 600V 105A ADDAPAK - IRKT105/06A
Order 'scr dbl hiscr 600v 105a addapak - IRKT105/06A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT105/06A-ND.
SCR DBL HISCR 800V 105A ADDAPAK - IRKT105/08A
Order 'scr dbl hiscr 800v 105a addapak - IRKT105/08A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT105/08A-ND.
Send this link via E-Mail
Help With This Screen