SCR DBL HISCR 400V 60A ADDAPAK - IRKL56/04A - Discrete Semiconductor Products
| Digi-Key Part Number | IRKL56/04A-ND |
1 |
29.89000 |
Extended Price
29.89 |
| Manufacturer Part Number | IRKL56/04A | |||
| Description | SCR DBL HISCR 400V 60A ADDAPAK | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRKL56/04A |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - SCR/Diode |
| Number of SCRs, Diodes | 1 SCR, 1 Diode |
| Voltage - Off State | 400V |
| Current - On State (It (RMS) (Max) | 135A |
| Current - On State (It (AV)) (Max) | 60A |
| Current - Gate Trigger (Igt) (Max) | 150mA |
| Current - Hold (Ih) (Max) | 200mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 1310A, 1370A |
| Mounting Type | Chassis Mount |
| Package / Case | ADD-A-PAK |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRKL56 04A IRKL5604A |
IRKL56/04A Specification Sheet
SCR DBL HISCR 400V 60A ADDAPAK - IRKL56/04A (IRKL56/04A-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :SCR DBL HISCR 400V 60A ADDAPAK - IRKL56/04A
Order 'scr dbl hiscr 400v 60a addapak - IRKL56/04A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL56/04A-ND.
SCR DBL HISCR 400V 25A ADDAPAK - IRKT27/04A
Order 'scr dbl hiscr 400v 25a addapak - IRKT27/04A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKT27/04A-ND.
SCR DBL HISCR 400V 105A ADDAPAK - IRKL105/04A
Order 'scr dbl hiscr 400v 105a addapak - IRKL105/04A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL105/04A-ND.
SCR DBL HISCR 400V 105A ADDAPAK - IRKL106/04A
Order 'scr dbl hiscr 400v 105a addapak - IRKL106/04A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL106/04A-ND.
SCR DBL HISCR 400V 27A ADD-A-PAK - IRKL26/04A
Order 'scr dbl hiscr 400v 27a add-a-pak - IRKL26/04A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL26/04A-ND.
SCR DBL HISCR 600V 60A ADDAPAK - IRKL56/06A
Order 'scr dbl hiscr 600v 60a addapak - IRKL56/06A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL56/06A-ND.
SCR DBL HISCR 800V 60A ADDAPAK - IRKL56/08A
Order 'scr dbl hiscr 800v 60a addapak - IRKL56/08A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL56/08A-ND.
SCR DBL HISCR 1000V 60A ADDAPAK - IRKL56/10A
Order 'scr dbl hiscr 1000v 60a addapak - IRKL56/10A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL56/10A-ND.
SCR DBL HISCR 1400V 60A ADDAPAK - IRKL56/14A
Order 'scr dbl hiscr 1400v 60a addapak - IRKL56/14A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL56/14A-ND.
SCR DBL HISCR 1600V 60A ADDAPAK - IRKL56/16A
Order 'scr dbl hiscr 1600v 60a addapak - IRKL56/16A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL56/16A-ND.
SCR DBL HISCR 400V 105A ADDAPAK - IRKT105/04A
Order 'scr dbl hiscr 400v 105a addapak - IRKT105/04A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKT105/04A-ND.
SCR DBL HISCR 400V 105A ADDAPAK - IRKT106/04A
Order 'scr dbl hiscr 400v 105a addapak - IRKT106/04A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKT106/04A-ND.
SCR DBL LOSCR 400V 105A ADDAPAK - IRKH105/04A
Order 'scr dbl loscr 400v 105a addapak - IRKH105/04A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKH105/04A-ND.
SCR DBL LOSCR 400V 60A ADD-A-PAK - VS-IRKH56/04A
Order 'scr dbl loscr 400v 60a add-a-pak - VS-IRKH56/04A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-IRKH56/04A-ND.
SCR DBL HISCR 1200V 60A ADDAPAK - VS-IRKL56/12A
Order 'scr dbl hiscr 1200v 60a addapak - VS-IRKL56/12A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-IRKL56/12A-ND.
Send this link via E-Mail
Help With This Screen
