Keywords:





Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 785A 1600V Vishay/Semiconductors Chassis Mount VSKL500-16

SCR DBL HISCR 1600V 430A MAGNPAK - VSKL500-16

Digi-Key Part Number VSKL500-16-ND
Price Break
1
Unit Price
576.77000
Extended Price
576.77
Manufacturer Part NumberVSKL500-16
DescriptionSCR DBL HISCR 1600V 430A MAGNPAK
Quantity Available Non-Stock
All prices are in USD

Purchase Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 785A 1600V Vishay/Semiconductors Chassis Mount VSKL500-16
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 785A 1600V Vishay/Semiconductors Chassis Mount VSKL500-16
Technical/Catalog InformationVSKL500-16
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
StructureSeries Connection - SCR/Diode
Number of SCRs, Diodes1 SCR, 1 Diode
Voltage - Off State1600V
Current - On State (It (RMS) (Max)785A
Current - On State (It (AV)) (Max)500A
Current - Gate Trigger (Igt) (Max)200mA
Current - Hold (Ih) (Max)500mA
Current - Non Rep. Surge 50, 60Hz (Itsm)17800A, 18700A
Mounting TypeChassis Mount
Package / CaseSUPER MAGN-A-PAK
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names VSKL500 16
VSKL50016

VSKL500-16 Specification Sheet

Image of SCR DBL HISCR 1600V 430A MAGNPAK - VSKL500-16

SCR DBL HISCR 1600V 430A MAGNPAK - VSKL500-16 (VSKL500-16-ND)

Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 785A 1600V Vishay/Semiconductors Chassis Mount VSKL500-16
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 430A 1600V Vishay/Semiconductors Chassis Mount IRKL430-16
 Order 'scr dbl hiscr 1600v 430a magnpak - IRKL430-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL430-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 785A 1600V Vishay/Semiconductors Chassis Mount VSKL500-16
 Order 'scr dbl hiscr 1600v 430a magnpak - VSKL500-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL500-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 1600V Vishay/Semiconductors Chassis Mount VSKL170-16
 Order 'scr dbl hiscr 1600v 170a magnpak - VSKL170-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL170-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 510A 1600V Vishay/Semiconductors Chassis Mount VSKL230-16
 Order 'scr dbl hiscr 1600v 230a magnpak - VSKL230-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL230-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 555A 1600V Vishay/Semiconductors Chassis Mount VSKL250-16
 Order 'scr dbl hiscr 1600v 250a magnpak - VSKL250-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL250-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 1600V Vishay/Semiconductors Chassis Mount VSKT170-16
 Order 'scr dbl hiscr 1600v 170a magnpak - VSKT170-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT170-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 555A 1600V Vishay/Semiconductors Chassis Mount VSKT250-16
 Order 'scr dbl hiscr 1600v 230a magnpak - VSKT250-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT250-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 1600V Vishay/Semiconductors Chassis Mount VSKH170-16
 Order 'scr dbl loscr 1600v 170a magnpak - VSKH170-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH170-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1600V Vishay/Semiconductors Chassis Mount IRKL136/16
 Order 'scr dbl hiscr 1600v 135a intapak - IRKL136/16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL136/16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 310A 1600V Vishay/Semiconductors Chassis Mount IRKL142/16
 Order 'scr dbl hiscr 1600v 140a intapak - IRKL142/16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL142/16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 430A 2000V Vishay/Semiconductors Chassis Mount IRKL430-20
 Order 'scr dbl hiscr 2000v 430a magnpak - IRKL430-20' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL430-20-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 675A 1600V Vishay/Semiconductors Chassis Mount VSKT430-16
 Order 'scr dbl 2scr 1600v 430a magnapak - VSKT430-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT430-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 355A 1600V Vishay/Semiconductors Chassis Mount VS-IRKL162/16
 Order 'scr dbl hiscr 1600v 160a intapak - VS-IRKL162/16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-IRKL162/16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1600V Vishay/Semiconductors Chassis Mount VS-IRKT136/16
 Order 'scr dbl hiscr 1600v 135a intapak - VS-IRKT136/16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-IRKT136/16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 310A 1600V Vishay/Semiconductors Chassis Mount VS-IRKT142/16
 Order 'scr dbl hiscr 1600v 140a intapak - VS-IRKT142/16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-IRKT142/16-ND.

Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 785A 1600V Vishay/Semiconductors Chassis Mount VSKL500-16
Send this link via E-Mail
Help With This Screen

SCR DBL HISCR 1600V 430A MAGNPAK - VSKL500-16
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SCR DBL HISCR 1600V 430A MAGNPAK - IRKL430-16 Next: SCR DBL HISCR 1600V 45A ADDAPAK - IRKL41/16A
SCR DBL HISCR 1600V 430A MAGNPAK - VSKL500-16